ff Multiprotocol Modules

Results: 1 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace ANT, Tape and Reel 2 702In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

BL54L15 Trace Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, MHF4, Tape and Reel 1 552In Stock
Min.: 1
Mult.: 1
: 1 000

BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, MHF4L, Tape and Reel 879In Stock
Min.: 1
Mult.: 1
: 1 000

Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, M.2, Key E, SDIO, UART 105In Stock
Min.: 1
Mult.: 1

Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Tape and Reel 963In Stock
Min.: 1
Mult.: 1
: 1 000

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, Chip Antenna, Cut Tape 509In Stock
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, Chip Antenna, Tape and Reel 932In Stock
Min.: 1
Mult.: 1
: 1 000

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona TI351, M.2, Key E, SDIO, UART 691In Stock
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Tape and Reel 699In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel 690In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Integrated Antenna, Tape and Reel 678In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Tape and Reel 662In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 1 387In Stock
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules ESP32-C61-WROOM-1 is a powerful, general-purpose Wi-Fi, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc. 1 614In Stock
1 300On Order
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40 C - +105 C 1 265In Stock
1 950Expected 9/21/2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40 C - +105 C 1 255In Stock
1 950Expected 9/21/2026
Min.: 1
Mult.: 1

u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB 570In Stock
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, PCB ant, open CPU, 16MB 707In Stock
500Expected 8/27/2026
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Embedded PCB Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, 1 antenna pin 480In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, PCB antenna 405In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, 1 antenna pin 500In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, PCB antenna 343In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 2 antenna pins 442In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 1 antenna pin 500In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna 418In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape