120 VAC LED Drivers Power Supplies

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120VAC, 700mA, 5V-17VDC, Constant Current, Phase Dimming 66In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 5 VDC to 17 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120VAC, 700mA, 10V-32VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 10 VDC to 32 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies 60W 120Vin 12Vac 5A

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RS12
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120VAC, 350mA, 17V-34VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 17 VDC to 34 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, Electronic Transformer, 60W, 120VAC Input, 5000mA, 12VAC Output, Phase Dimming, Bottom Feed

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL Series Electronic Transformers
Hatch Lighting LED Power Supplies LED Power Supplies, 16W, 120VAC, 350mA, 15V-46VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 15 VDC to 46 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120VAC, 500mA, 12V-24VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, 120VAC, 350mA, 10V-40VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 10 VDC to 40 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 16W, 120VAC, 350mA, 15V-46VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 15 VDC to 46 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 121.9 mm (4.799 in) 40.6 mm (1.598 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120VAC, 350mA, 17V-34VDC, Constant Current, Non Dimming

Constant Current (CC) 350 mA 6 VDC to 32 VDC 12 W 120 VAC Without Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial LC12
Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120VAC, 500mA, 12V-70VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 12 VDC to 40 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LC22 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, 120VAC, 260mA, 18V-54VDC, Constant Current, Phase Dimming

Constant Current (CC) 260 mA 18 VDC to 54 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, 120VAC, 700mA, 8V-20VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 8 VDC to 20 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 16W, 120VAC, 500mA, 10V-32VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 10 VDC to 32 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 16W, 120VAC, 700mA, 8V-23VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 8 VDC to 23 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 121.9 mm (4.799 in) 40.6 mm (1.598 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 25W, 120VAC, 350mA, 24V-72VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 24 VDC to 72 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial LC25 IP66
Hatch Lighting LED Power Supplies LED Power Supplies, Electronics Transformer, 15W, 120VAC Input, 1300mA, 12VAC Output, Phase Dimming, Bottom Feed

1.3 A 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL Series Electronic Transformers
Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120VAC, 350mA, 21V-63VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 21 VDC to 63 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial LC22
Hatch Lighting LED Power Supplies 15W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Side Lead Exit.

1.3 A 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial
Hatch Lighting LED Power Supplies LED Power Supplies, 25W, 120VAC, 700mA, 12V-36VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 12 VDC to 36 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Power Supplies LED Power Supplies, Electronic Transformer, 15W, 120VAC Input, 1300mA, 12VAC Output, Phase Dimming

1.3 mA 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL Series Electronic Transformers

Hatch Lighting LED Power Supplies LED Power Supplies, Electronic Transformer 60W, 120VAC Input, 5000mA, 12VAC Output, Phase Dimming

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL Series Electronic Transformers
Hatch Lighting LED Power Supplies 60W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Side Lead Exit

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 55.8 mm (2.197 in) 31.242 mm (1.23 in) 19.05 mm (0.75 in) Industrial

Hatch Lighting LED Power Supplies Polycarbonate Constant Current Led Driver

Constant Current (CC) 350 mA 6 VDC to 32 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 25W, 120VAC, 500mA, 17V-50VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 17 VDC to 50 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66