- 35 C Alimentations pour pilotes de LED

Résultats: 9
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Série Classe IP
MEAN WELL Alimentations LED 60W 24V 2.5A LED Power Supply

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
MEAN WELL Alimentations LED 60W 30V 2A LED Power Supply

Constant Current (CC) 2 A 30 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
MEAN WELL Alimentations LED 60W 15V 4A LED Power Supply

Constant Current (CC) 4 A 15 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
MEAN WELL Alimentations LED 60W 48V 1.25A LED Power Supply

Constant Current (CC) 1.25 A 48 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
MEAN WELL Alimentations LED 60.48W 54V 1.12A LED Power Supply

Constant Current (CC) 1.12 A 54 VDC 60.48 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
MEAN WELL Alimentations LED 60W 12V 5A LED Power Supply

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
MEAN WELL Alimentations LED 63W 42V 1.5A LED Power Supply

Constant Current (CC) 1.5 A 42 VDC 63 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
MEAN WELL Alimentations LED 60W 20V 3A LED Power Supply

Constant Current (CC) 3 A 20 VDC 60 W Without Dimming 1 Output Chassis Mount 13 mm (0.512 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U
MEAN WELL Alimentations LED 60.12W 36V 1.67A LED Power Supply

Constant Current (CC) 1.67 A 36 VDC 60.12 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67