FRAM Alimentations pour pilotes de LED

Résultats: 69
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Standard Série
Advanced Energy / SL Power Alimentations LED 56V at 4A, 90-305Vac input 77En stock
Min. : 1
Mult. : 1
4 A 56 VDC 225 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 105.66 mm (4.16 in) 55.9 mm (2.201 in) 38.1 mm (1.5 in) Industrial PFC LU225
MEAN WELL Alimentations LED 156W 60V 2.6A CV+CC adj by cable
5En stock
Min. : 1
Mult. : 1

CV + CC 2.6 A 60 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 124.6 mm (4.906 in) 124.6 mm (4.906 in) 34 mm (1.339 in) Industrial HBG-160P
MEAN WELL Alimentations LED 158.4W 48V 3.3A CV+CC adj by cable
5En stock
Min. : 1
Mult. : 1

CV + CC 3.3 A 48 VDC 158.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 124.6 mm (4.906 in) 124.6 mm (4.906 in) 34 mm (1.339 in) Industrial HBG-160P
MEAN WELL Alimentations LED 97.2W 36V 2.7A CC adj by cable
6En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2.7 A 36 VDC 97.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 104 mm (4.094 in) 104 mm (4.094 in) 34 mm (1.339 in) Industrial HBG-100P
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 55En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 26En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 17En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 23En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 59En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 42En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 111En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 16En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
MEAN WELL Alimentations LED 240W 60V 4A CV+CC Adj W/Pot
5En stock
Min. : 1
Mult. : 1

CV + CC 4 A 60 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount Industrial HBG-240P
MEAN WELL Alimentations LED 97.2W 36V 2.7A CC Adj W/Pot
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2.7 A 36 VDC 97.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount Industrial HBG-100P
MEAN WELL Alimentations LED 241.2W 36V 6.7A CV+CC Adj W/Pot
3En stock
Min. : 1
Mult. : 1

CV + CC 6.7 A 36 VDC 241.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 144 mm (5.669 in) 144 mm (5.669 in) 35 mm (1.378 in) Industrial HBG-240P
MEAN WELL Alimentations LED 158.4W 36V 4.4A CV+CC Adj W/Pot
1En stock
Min. : 1
Mult. : 1

CV + CC 4.4 A 36 VDC 158.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 124.6 mm (4.906 in) 124.6 mm (4.906 in) 34 mm (1.339 in) Industrial HBG-160P
MEAN WELL Alimentations LED 96W 60V 1.6A CC Adj W/Pot
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.6 A 60 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 104 mm (4.094 in) 104 mm (4.094 in) 34 mm (1.339 in) Industrial HBG-100P
MEAN WELL Alimentations LED 57.75W 1050mA 37-55V CC LED PS PCB type
4En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.05 A 60 VDC 57.75 W 90 VAC to 295 VAC, 127 VDC to 417 VDC Without Dimming 1 Output Chassis Mount 98 mm (3.858 in) 98 mm (3.858 in) 57.5 mm (2.264 in) Industrial HBG-60-P
MEAN WELL Alimentations LED 241.2W 36V 6.7A CV+CC adj by cable
1En stock
Min. : 1
Mult. : 1

CV + CC 6.7 A 36 VDC 241.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 144 mm (5.669 in) 144 mm (5.669 in) 35 mm (1.378 in) Industrial HBG-240P
MEAN WELL Alimentations LED 96W 60V 1.6A CC adj by cable
1En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.6 A 60 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 104 mm (4.094 in) 104 mm (4.094 in) 34 mm (1.339 in) Industrial HBG-100P
Advanced Energy / SL Power Alimentations LED 240W 1out LED Supply 56V/4.29A/560mVpk-pk 20En stock
8002/12/2026 attendu
Min. : 1
Mult. : 1

4.29 A 56 VDC 240 W 100 VAC to 240 VAC Without Dimming 1 Output PCB Mount 127 mm (5 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial PFC LB240S
RECOM Power Alimentations LED 6-36VIN 2-32VOUT LED DRIVER DC/DC
491Sur commande
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1 A 2 VDC to 32 VDC 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
MEAN WELL Alimentations LED 240W 48V 5A CV+CC Adj W/Pot
Délai de livraison produit non stocké 13 Semaines
Min. : 1
Mult. : 1

CV + CC 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount Industrial HBG-240P
MEAN WELL Alimentations LED 156W 60V 2.6A CV+CC Adj W/Pot
Délai de livraison produit non stocké 13 Semaines
Min. : 1
Mult. : 1

CV + CC 2.6 A 60 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 124.6 mm (4.906 in) 124.6 mm (4.906 in) 34 mm (1.339 in) Industrial HBG-160P
MEAN WELL Alimentations LED 60.9W 2100mA 19-29V CC LED PS PCB type
Délai de livraison produit non stocké 13 Semaines
Min. : 1
Mult. : 1

Constant Current (CC) 2.1 A 35 VDC 60.9 W 90 VAC to 295 VAC, 127 VDC to 417 VDC Without Dimming 1 Output Chassis Mount Industrial HBG-60-P