5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 3.3uH 20% AEC-Q200 115In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 3.3 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% AEC-Q200 378In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 1 uH 20 % 400 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.2uH 20% AEC-Q200 240In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 1.2 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% AEC-Q200 140In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 1.5 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.8uH 20% High Temp AEC-Q200 215In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 1.8 uH 20 % 22.5 A 2.94 mOhms - 55 C + 155 C Standard 13.462 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% AEC-Q200 77In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 5.6 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% AEC-Q200 41In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 6.8 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% High Temp AEC-Q200 13In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 8.2 uH 20 % 7.6 A 14.12 mOhms - 55 C + 155 C Standard 13.462 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% AEC-Q200 272In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 8.2 uH 20 % 13.2 A 15.5 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 20% AEC-Q200 116In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 330 nH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.869 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.6uH 30% SMD 1260 AEC-Q200 94In Stock
2 400Expected 8/17/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 7.6 uH 30 % 6.2 A 19 mOhms 6.2 A - 40 C + 125 C 16 27.9 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD Low Profile, High Current IHLP Inductors IHLP-5050FD-01 22 20% ER E3 239In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke 5050 Shielded 22 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 6.5 mm Composite IHLP-5050FD-01 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1240
2 400On Order
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 47 uH 20 % 2 A 135 mOhms 1.8 A - 40 C + 125 C 19 13 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1260 3 829In Stock
12 600On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 10 uH 20 % 5.5 A 20 mOhms 5.5 A - 40 C + 125 C 32 21 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 1260
7 602On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 12 uH 20 % 5.2 A 23 mOhms 5 A - 40 C + 125 C 27 19.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1260
8 162On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 15 uH 20 % 5 A 27 mOhms 4.6 A - 40 C + 125 C 25 17.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 20% SMD 1260
5 446On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 56 uH 20 % 2.3 A 100 mOhms 2.2 A - 40 C + 125 C 24 7.92 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 1260 AEC-Q200 2 300In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 18 uH 20 % 3.9 A 36 mOhms 3.9 A - 40 C + 125 C 28 15.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 1260 AEC-Q200
2 327Expected 4/1/2027
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 330 uH 10 % 1.1 A 580 mOhms 1.1 A - 40 C + 125 C 22 3.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 10% SMD 1280
5 540On Order
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 120 uH 10 % 1.95 A 200 mOhms 1.85 A - 40 C + 125 C 16 4.3 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1280
9 049Expected 8/21/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 15 uH 20 % 5.2 A 28.5 mOhms 5 A - 40 C + 125 C 26 13 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 1205
528Expected 10/12/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 330 uH 10 % 540 mA 1.34 Ohms 880 mA - 40 C + 125 C 7 2 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 1205
600Expected 10/26/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 390 uH 10 % 500 mA 1.5 Ohms 800 mA - 40 C + 125 C 7 2 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1200uH 10% SMD
276Expected 11/13/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1.2 mH 10 % 250 mA 2.65 Ohms - 40 C + 125 C 10 1.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1500uH 10% SMD
595Expected 12/31/2026
Min.: 1
Mult.: 1
: 600

Power Choke 5050 Shielded 1.5 mH 10 % 200 mA 3.5 Ohms - 40 C + 125 C 10 1.2 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel