5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 27uH 20% SMD 1240
1 437Expected 4/27/2027
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 27 uH 20 % 2.55 A 85 mOhms 2.35 A - 40 C + 125 C 15.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1240
400Expected 1/4/2027
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 270 uH 10 % 800 mA 780 mOhms 800 mA - 40 C + 125 C 6 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 1260
1 788Expected 8/14/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 390 uH 10 % 1.08 A 700 mOhms 1 A - 40 C + 125 C 20 2.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 30% SMD 1260
1 189On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 3.3 uH 30 % 7.6 A 12 mOhms 7.8 A - 40 C + 125 C 20 40 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1260
1 200On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 470 uH 10 % 950 mA 820 mOhms 900 mA - 40 C + 125 C 18 2.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1260
1 200Expected 8/27/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 680 uH 10 % 800 mA 1.15 Ohms 750 mA - 40 C + 125 C 18 2.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1280
800On Order
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 680 uH 10 % 750 mA 1.3 Ohms 970 mA - 40 C + 125 C 26 1.7 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1260 AEC-Q200 1 800Stock Available
Min.: 600
Mult.: 600
: 600

Power Inductor 5050 Shielded 180 uH 10 % 1.4 A 320 mOhms 1.4 A - 40 C + 125 C 26 4.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel
Vishay / Dale Power Inductors - SMD 10uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250
No
High Power Choke 5050 Shielded 10 uH 20 % 10 A 17.2 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite IHLP-L1 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 12 uH 20 % 2.4 A 65 mOhms - 40 C + 125 C 20 13 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 10% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 120 uH 10 % 900 mA 500 mOhms - 40 C + 125 C 10 4.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 15 uH 20 % 2.7 A 70 mOhms 5.3 A - 40 C + 125 C 20 11 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 18 uH 20 % 2.6 A 82 mOhms - 40 C + 125 C 20 10 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 180 uH 10 % 700 mA 750 mOhms 1.4 A - 40 C + 125 C 9 3.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 20% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 39 uH 20 % 1.65 A 160 mOhms - 40 C + 125 C 18 7.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 47 uH 20 % 2.7 Ohms - 40 C + 125 C Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 470 uH 10 % 450 mA 1.98 Ohms - 40 C + 125 C 7 2 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 15% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 56 uH 15 % 1.4 A 240 mOhms - 40 C + 125 C 18 7 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 560uH 10% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 560 uH 10 % 400 mA 2.2 Ohms - 40 C + 125 C 6 1.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 75uH 15% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 75 uH 15 % 1.2 A 330 mOhms - 40 C + 125 C 17 6 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.5uH 20% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 7.5 uH 20 % 3.5 A 40 mOhms - 40 C + 125 C 20 17 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 820uH 10% SMD 1205 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 820 uH 10 % 300 mA 3 Ohms - 40 C + 125 C 5 1 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 180 uH 10 % 800 mA 330 mOhms - 40 C + 125 C 12 4.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 560uH 10% SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 600

Power Choke 5050 Shielded 560 uH 10 % 450 mA 1.32 Ohms - 40 C + 125 C 13 2 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 1.2A 100kHz Non-Stocked
Min.: 1
Mult.: 1
: 800

Power Choke 5050 Shielded 120 uH 1.2 A 370 mOhms 1.15 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel