NTC Thermistors - NTC

Results: 5 078
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/10/K 10% NTC Thermistor 6 915In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 10 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100 Ohms 3200 3% 5 699In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3200 K 100 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 2.2k 3900 3% 9 598In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3900 K 2.2 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 47 kOhms 4450 3% 16 103In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4450 K 47 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 6.8k 4200 3% 9 755In Stock
16 000On Order
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4200 K 6.8 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 1% B-3455 NTC 39 270In Stock
30 000Expected 10/26/2026
Min.: 1
Mult.: 1
: 10 000

Standard 3455 K 10 kOhms 150 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 4K7 H60 B-3650 NTC Thermistor 16 028In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 3635 K 4.7 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4000 3% 88 440In Stock
Min.: 1
Mult.: 1
: 4 000

B573V2 4000 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47K H60 B-4000 NTC Thermistor 15 009In Stock
12 000Expected 10/16/2026
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 47 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10kOhm 1% AEC-Q200 8 369In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 3624 K 10 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-4000 NTC 25 277In Stock
16 000Expected 11/13/2026
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-4480 NTC 22 285In Stock
Min.: 1
Mult.: 1
: 4 000

NTC THERMISTOR ICL, S364 21mm 4386 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4000 3% 26 967In Stock
Min.: 1
Mult.: 1
: 4 000

B574V2 4000 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 2.2K 5% B-4000 NTC 5 223In Stock
6 000Expected 11/3/2026
Min.: 1
Mult.: 1
: 3 000

Standard 4000 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47K H62 B-4000 NTC Thermistor 7 473In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 3940 K, 3980 K, 4000 K 47 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-4480 NTC 42 945In Stock
Min.: 1
Mult.: 1
: 3 000

NTC THERMISTOR ICL, S464 26mm 4386 K, 4455 K, 4480 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100K 5% B-4480 NTC 20 790In Stock
Min.: 1
Mult.: 1
: 3 000

Standard 4386 K, 4455 K, 4480 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 470K 5% B-4480 NTC 21 113In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K504/10k/A9 2% NTC Therm Databook 4 625In Stock
Min.: 1
Mult.: 1

NTC Probe, K500, Heating systems, Copper case 3625 K 10 kOhms 2 % PCB Mount Wire Lead - 20 C + 150 C 6.8 mm 48 mm 6.8 mm 23 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3730 NTC Thermistor 0805 32 638In Stock
Min.: 1
Mult.: 1
: 3 000

Standard 3730 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3530K NTC Thermistor 1206 11 422In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K K62 B-3530K NTC Thermistor 1206 4 693In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 3530 K 10 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J 1 275In Stock
Min.: 1
Mult.: 1

M702 10 kOhms 200 mW Off-Board Wire Lead Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1% 60mW 353In Stock
Min.: 1
Mult.: 1

K800 3988 K 4.7 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 1 778In Stock
4 000On Order
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk