HF Choke RF inductors - Leaded

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
TDK RF inductors - Leaded HF-CHOKE BC 8.2UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2 500

HF Choke Radial Unshielded 8.2 uH 10 % 690 mA 480 mOhms - 55 C + 125 C 65 50 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 82.0UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 82 uH 5 % 390 mA 1.54 Ohms - 55 C + 125 C 35 6 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 820UH 5% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 820 uH 5 % 140 mA 12 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 1UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial 1 uH 10 % 2.2 A 320 mOhms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=10 H Rated Current=1.4A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial Unshielded 10 uH 10 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=100 H Rated Current=0.6A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial 100 uH 5 % 600 mA 640 mOhms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded HF-CHOKE LBC 1000UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial 1 mH 5 % 200 mA 320 mOhms - 55 C + 125 C 60 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=1500 H Rated Current=0.16A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial Unshielded 1.5 mH 5 % 160 mA 6 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=22 H Rated Current=1.1A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial 22 uH 10 % 1.1 A 640 mOhms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=220 H Rated Current=0.4A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial 220 uH 5 % 400 mA 640 mOhms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded HF CHOKE 27 UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 1 500

HF Choke Axial 27 uH 10 % 320 mOhms - 55 C + 125 C Standard PCB Mount B82144A Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=3.3 H Rated Current=1.75A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 500

HF Choke Axial Unshielded 3.3 uH 10 % 1.75 A 130 mOhms - 55 C + 125 C 40 120 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=33 H Rated Current=0.9A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial 33 uH 5 % 900 mA 640 mOhms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4.7 H Rated Current=1.6A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial 4.7 uH 10 % 1.6 A - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=47 H Rated Current=0.8A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial Unshielded 47 uH 5 % 800 mA 500 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4700 H Rated Current=0.09A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial Unshielded 4.7 mH 5 % 90 mA 20 Ohms - 55 C + 125 C 60 500 kHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded HF-CHOKE LBC 6.8UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 1 500

HF Choke Axial 6.8 uH 10 % 1.5 A 95 Ohms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 68UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 1 500

HF Choke Axial 68 uH 5 % 700 mA 95 Ohms - 55 C + 125 C 30 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=68 H Rated Current=0.7A, Axial DxL:5.2mmx12mm Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial 68 uH 5 % 700 mA 640 mOhms - 55 C + 125 C 30 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded HF-CHOKE LBC 8,2 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 1 500

HF Choke Axial 8.2 uH 5 % 320 mOhms - 55 C + 125 C Standard PCB Mount B82144A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 1UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 1 000

HF Choke Radial 9.2 mm x 6.5 mm 1 uH 10 % 2.5 A 60 mOhms - 55 C + 125 C 25 200 MHz Standard PCB Mount 9.2 mm 6.5 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 10UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 1 000

HF Choke Radial 9.2 mm x 6.5 mm 10 uH 10 % 1.5 A 180 mOhms - 55 C + 125 C 60 2.52 MHz Standard PCB Mount 9.2 mm 6.5 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 470UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 1 000

HF Choke Radial 150 uH 5 % 670 mA 95 Ohms - 55 C + 125 C 40 Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=2.2 H Rated Current=2.1A, Radial DxL:6.5mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 1 000

HF Choke Radial Unshielded 2.2 uH 10 % 2.1 A 90 mOhms - 55 C + 125 C 25 140 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 22UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 1 000

HF Choke Radial 22 uH 10 % 1.25 A 640 mOhms - 55 C + 125 C 50 12 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape