Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1 934In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 13 691In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 9 023In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5 769In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 15 256In Stock
Min.: 1
Mult.: 1

Radial 4.7 uF 20 % 100 VDC - 55 C + 125 C 160 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8 533In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 250 VDC - 55 C + 125 C 482 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=48 mOhms 2 699In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 63 VDC - 55 C + 125 C 48 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms 35 616In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms 20 511In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2 058In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF AXI 2KHr ESR=150 mOhms AECQ2 D=16.2mm 1 181In Stock
Min.: 1
Mult.: 1

Axial 540 uF 20 % 63 VDC - 40 C + 125 C 150 Ohms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=80mOhms 2 682In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 4 354In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 1 813In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 5 588In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 6 084In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms 790In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 1 302In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 3 824In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 4 709In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can 13 501In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm 6 890In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=35mOhm Black Resin 2 815In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi 7 837In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 105C 10000H 6 361In Stock
Min.: 1
Mult.: 1
: 13 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.8 mm Reel, Cut Tape