1210 Tantalum Capacitors - Polymer

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm
4 000Expected 3/31/2027
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC SMD/SMT 20 % 1210 300 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm
12 477On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 35.2 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm 3In Stock
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1210 60 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm
15 900On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm
3 884On Order
Min.: 1
Mult.: 1
: 2 000

4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin
9 200On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm
5 000Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

220 uF 6.3 VDC SMD/SMT 20 % 1210 170 mOhms 138.6 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm
5 097On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

22 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 22 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=150mOhm
5 000Expected 4/22/2027
Min.: 1
Mult.: 1
: 2 500

22 uF 10 VDC SMD/SMT 20 % 1210 150 mOhms 22 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ES R=200mOhm
2 236Expected 9/11/2026
Min.: 1
Mult.: 1
: 2 500

33 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 52.8 uA 1 mm - 55 C + 105 C 3528 L Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm
2 500Expected 9/11/2026
Min.: 1
Mult.: 1
: 2 500

150 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 94.5 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm
5 000On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

47 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm
11 457On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

47 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm
3 107Expected 9/8/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1210 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm Black Resi
2 000Expected 2/25/2027
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050R0300E AEC-Q200
2 000Expected 2/4/2027
Min.: 1
Mult.: 1
: 2 000

2.2 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035R0150E AEC-Q200
2 000Expected 2/4/2027
Min.: 1
Mult.: 1
: 2 000

4.7 uF 35 VDC SMD/SMT 20 % 1210 150 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035R0200E AEC-Q200
2 000Expected 2/4/2027
Min.: 1
Mult.: 1
: 2 000

4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res
4 000Expected 12/3/2026
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=100mOhm
2 958Expected 11/26/2026
Min.: 1
Mult.: 1
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=45mOhm
2 000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1210 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF ESR=55mOhms 42.8uA 1210 20%
2 000Expected 2/4/2027
Min.: 1
Mult.: 1
: 2 000

68 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2V 270uF 1311 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 000

270 uF 2 VDC SMD/SMT 20 % 1210 6 mOhms 54 uA 1.9 mm - 55 C + 105 C 3528 B Case T528 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 1.5uF 20% 1210 E SR=200mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

1.5 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 5.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm Black Res Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

3.3 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel