MouseReel Ferrite Beads

Results: 3 972
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 33, 700m 8 344In Stock
30 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.7ohm 25% 200mA AEC-Q200 14 360In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 47, 700m 19 050In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.7ohm 25% 200mA AEC-Q200 12 708In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.95ohm 25% 100mA AEC-Q200 14 068In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 56 Ohms 100 mA 25 % 950 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 10, 500m 427In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 200 mA 5 Ohms 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.5ohm 5% 200mA AEC-Q200 2 324In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 200 mA 5 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 22, 1 10 192In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.05ohm 5% 1000mA AEC-Q200 17 813In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 5 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.25ohm 25% 200mA AEC-Q200 6 955In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 27 969In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.45ohm 25% 200mA AEC-Q200 28 930In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 480mA 43 570In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 480 mA 25 % 220 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.22ohm 25% 480mA AEC-Q200 16 450In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 480 mA 25 % 220 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 240Ohm 25% 420mA 14 394In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 420 mA 25 % 320 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.3ohm 25% 100mA AEC-Q200 12 218In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470Ohm 25% 310mA 337In Stock
645 000Expected 11/9/2026
Min.: 1
Mult.: 1
: 15 000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 310 mA 25 % 650 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.65ohm 25% 310mA AEC-Q200 16 836In Stock
15 000Expected 8/26/2026
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 310 mA 25 % 650 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.1A 31 191In Stock
30 000Expected 10/5/2026
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.45 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.45ohm 25% 100mA AEC-Q200 18 400In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.45 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.75ohm 25% 280mA AEC-Q200 22 286In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 280 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 80, 300m 29 905In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.3ohm 25% 200mA AEC-Q200 12 841In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 120, 390m 10 556In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 390 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 240ohm 25% 200mA AEC-Q200 12 083In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel