HCMOS, TTL Oscillators

Results: 1 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
CTS Electronic Components Standard Clock Oscillators 20.0MHz 3.3V -20C +70C 25ppm 917In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 28.63636MHz 3.3V -20C +70C 50ppm 1 299In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 28.63636 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 5Vdc 50ppm 30MHz 918In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 5Vdc 50ppm 29.4912MHz 858In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 29.4912 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN ECS-2200 XO (Standard) 24MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 829In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 24 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
IQD Standard Clock Oscillators 66MHz 5V 50ppm -40C +85C 694In Stock
Min.: 1
Mult.: 1
: 1 000

66 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40MHz 5V 100ppm -40C +85C 804In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 1.2288MHZ HCMOS TTL 786In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators HCMOS, TTL Tube
ECS Standard Clock Oscillators OSC XO 8.000MHZ HCMOS TTL PC PIN ECS-2200 XO (Standard) 8MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 781In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 4.0000MHZ HCMOS TTL 888In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators HCMOS, TTL Tube
ECS Standard Clock Oscillators OSC XO 80.000MHZ TTL PC PIN ECS-2200 XO (Standard) 80MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 77mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 735In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators DIP-8 80 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
CTS Electronic Components Standard Clock Oscillators 2MHz 50ppm 8Pin DIP/STD 178In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 2 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 0009.830400 MHZ Hybrid Circuit 788In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 9.8304 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 50.00000 MHz 184In Stock
1 000Expected 11/16/2026
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 18.432MHz 50ppm 8Pin DIP/STD 405In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 18.432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 12MHz 50ppm 8Pin DIP/STD 528In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 0065.000000 MHZ Hybrid Circuit 133In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 65 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 12.00000 MHz 147In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 6MHz 50ppm 8Pin DIP/STD 382In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 6 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 40.0MHz 5.0V -20C +70C 100ppm 806In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 40 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 1.8432MHz 50ppm 8Pin DIP/Tristate 170In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 1.8432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
ECS Standard Clock Oscillators ECS-2100X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 586In Stock
Min.: 1
Mult.: 1

Standard Oscillators 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 8.000MHZ HCMOS TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 468In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
CTS Electronic Components Standard Clock Oscillators 25MHz 50ppm 8Pin DIP/STD 410In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 25 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 100ppm 2MHz 8 Pin DIP/STD 811In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 2 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray