Varistors

Results: 20 828
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors ERZ-E 5mm 220V T&R ZNR Surge Absorber 6 024In Stock
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 190 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 9 148In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 200VDC 0.6W 1mA L/S=7.5mm Cut LD 2 750In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 13 mm 6 kA 70 J 690 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 270VDC 1W 7500A L/S=10mm Long LD 1 825In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 7.5 kA 190 J 1 nF - 40 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient /Surge Absorbers 4In Stock
Min.: 1
Mult.: 1

ZNR MOVs 5.5 kV - 25 C + 70 C Bulk
Panasonic Industry Varistors 220VDC 1W 7500A L/S=10mm Long LD 1 905In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 7.5 kA 155 J 1.2 nF - 40 C + 125 C Bulk
Panasonic Industry Varistors 910VDC 1W 7500A L/S=10mm Long LD 1 900In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 820volts 4500A 10mm Straight Leads 4 000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.025 kV 12.5 mm 4.5 kA 154 J 230 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH05B011BSE
Vishay / BC Components Varistors VDRHS05D0250A011VSTLDSBULKe3 1 498In Stock
Min.: 1
Mult.: 1
: 250
VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 7 mm 250 A 0.7 J 1.6 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S510BSE
Vishay / BC Components Varistors VDRHS10D3500A510VSTLDSBULKe3 755In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 118 J 135 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 510VDC 0.6W 1mA L/S=7.5mm Cut LD 3 839In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 1000VDC 1W 7500A L/S=10mm Long LD 630In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17.5 mm 7.5 kA 565 J 400 pF - 40 C + 125 C Bulk
TDK Varistors 7 766In Stock
Min.: 1
Mult.: 1

NT14 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17.5 mm 6 kA 125 J 400 pF - 40 C + 125 C
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M035BKE
Vishay / BC Components Varistors VDRHS14D2000A035VKNLDSBULKe3 78In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 2 kA 16 J 4.8 nF - 40 C + 125 C Bulk
Vishay VDRUS14X420BSE
Vishay Varistors VDRUS14D8000A420VSTLDSBULKe3 965In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 8 kA 260 J 250 pF - 40 C + 125 C Bulk
KYOCERA AVX VG121056P111DP
KYOCERA AVX Varistors VARISTOR GLASS 987In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape
Vishay / BC Components VDRH07D020TSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSTAPEe3 1 400In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1.5 nF - 40 C + 125 C
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV 10 361In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 980In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Eaton Electronics Varistors MLV 0402 18V 3pF 45 546In Stock
Min.: 1
Mult.: 1
: 10 000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 07MM Radial 4 321In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
KEMET Varistors 18V 200A 1206 AEC-Q200 9 189In Stock
Min.: 1
Mult.: 1
: 3 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 14 mm, 465 Vac 3 231In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 275 Vac 1 729In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk