3000 pF Varistors

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 33V 0.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 0.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 7 J 3000 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 7 J 3000 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 7 J 3000 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 7 J 3000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 7 J 3000 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 7 J 3000 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 7 J 3000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 7 J 3000 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 7 J 3000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 750V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 34 mm 40 kA 850 J 3000 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 40 mm 40 kA 980 J 3000 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 17V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.6 J 3000 pF - 40 C + 125 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6 400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3000 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 35V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3000 pF - 55 C + 125 C Reel
TDK Varistors CT1210K14G_G Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 3000 pF - 55 C + 150 C AEC-Q200 Reel
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

HG34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 8.2V 150A 3000pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 4 VAC 5 VDC 22 V 8 mm 150 A 3000 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors 390V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 227 VAC 320 VDC 390 V 650 V 25 kA 350 J 3000 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x189x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 528 VAC 746 VDC 1.1 kV 1.57 kV 35 kA 2.06 kJ 3000 pF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x306x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 825 VAC 1.167 kVDC 1.6 kV 2.375 kV 45 kA 4.14 kJ 3000 pF - 40 C + 70 C Bulk
Eaton Electronics Varistors 22 VDC 3000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 17 VAC 22 VDC 27 V 53 V 100 A 500 mJ 3000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 31 VDC 3000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 39 V 69 V 250 A 1.6 J 3000 pF - 55 C + 125 C Reel