Reel Varistors

Results: 8 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors MLV Auto 1206 30VAC , Lead free 3 426In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 600 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 35VAC , Lead free 3 889In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 54 V to 62 V 108 V 230 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 40VAC , Lead free 3 118In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 66 V to 82 V 110 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 50VAC , Lead free 3 755In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 77 V to 93 V 138 V 250 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 60VAC , Lead free 3 204In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 104 V to 126 V 168 V 120 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 9VAC 1210 MLV 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 9 VAC 11 VDC 40 V 6.2 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 14VAC 1210 MLV 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 14 VAC 18 VDC 60 V 3.7 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 1 975In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 18 VAC 26 VDC 65 V 2.6 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 25VAC 1210 MLV 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 25 VAC 31 VDC 100 V 1 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 34VAC 1210 MLV 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 34 VAC 48 VDC 125 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 46VAC 1210 MLV 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 46 VAC 60 VDC 135 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 1 931In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 50 VAC 65 VDC 165 V 580 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 60VAC 1210 MLV 2 690In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 60 VAC 85 VDC 190 V 310 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 75VAC 1210 MLV 1 946In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 75 VAC 100 VDC 220 V 180 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 10VAC 1210 MLV 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 42 V 8.4 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 972In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 62 V 3.2 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 21VAC 1210 MLV 970In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 70 V 3.95 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 30VAC 1210 MLV 965In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 80 V 2.5 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 35VAC 1210 MLV 965In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 90 V 1.8 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 40VAC 1210 MLV 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 135 V 1.8 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 975In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 140 V 1.5 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 60VAC 1210 MLV 870In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 145 V 1.1 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 75 VAC 1210 MLV 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 200 V 700 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors ZV 50Vrms 2220 4500A High Surge 207In Stock
1 000Expected 9/15/2026
Min.: 1
Mult.: 1
: 250

KV2501 Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 115 V 4.5 kA 880 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 040, 4V, LowClamp Variant 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

X-series, 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape