Gain Block Amplifiers RF Amplifier

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Qorvo RF Amplifier DC-6GHz NF 3.9dB Gain 20.6dB 50 Ohm 4 898In Stock
9 000Expected 10/19/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 3 000

0 Hz to 6 GHz 3.9 V 45 mA 20.3 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-363-6 Si 15.5 dBm 28.5 dBm - 40 C + 85 C TQP369184 Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier,0.5-6 GHz,2mm-8LD,1k reel 309In Stock
Min.: 1
Mult.: 1
: 1 000

500 MHz to 6 GHz 5 V 90 mA 20 dB 2 dB Gain Block Amplifiers SMD/SMT PDFN-8 16 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 50 MHz - 4GHz 2 854In Stock
Min.: 1
Mult.: 1
: 2 500
50 MHz to 4 GHz 3 V to 6 V 115 mA 21.5 dB 1.75 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 22.6 dBm 38.3 dBm - 40 C + 105 C Reel, Cut Tape

Guerrilla RF RF Amplifier .05-8GHz NF 1.3dB Gain 18.5dB 79 492In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 8 GHz 2.7 V to 8 V 100 mA 18.5 dB 1.3 dB Gain Block Amplifiers SMD/SMT GaAs 22.5 dBm 38.5 dBm - 40 C + 105 C GRF2013 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .05-3.8GHz GaAs Gain 15.9dB 14 691In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 3.8 GHz 2.7 V to 8 V 180 mA 15.9 dB 3.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 43.5 dBm - 40 C + 105 C GRF2014 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 18 dB Gain; 0.05 - 6.0 GHz 7 367In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 6 GHz 6 V 80 mA 18.4 dB 1.6 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 37 dBm - 40 C + 105 C GRF2043 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband Linear Gain Block 0.05 - 5.0 GHz; AEC-Q100 Grade 2 Qualified 2 072In Stock
Min.: 1
Mult.: 1
: 2 500
50 MHz to 5 GHz 5 V 90 mA 10.2 dB 4 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs - 40 C + 105 C GRF2010 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband Gain Block 50-11000 MHz 2 122In Stock
Min.: 1
Mult.: 1
: 2 500
50 MHz to 11 GHz 6 V 130 mA 17 dB 1.8 dB Gain Block Amplifiers SMD/SMT DFN-8 InGaP 35.3 dBm - 40 C + 105 C GRF2115 Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 465In Stock
500Expected 8/17/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 4 V 50 mA 6.9 dB 5.4 dB Gain Block Amplifiers SMD/SMT InGaP 7.9 dBm 19.4 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 87In Stock
600Expected 9/7/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 50 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.7 dBm 31.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 451In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 8 GHz 3.6 V 40 mA 9 dB 6.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 12.6 dBm 24.5 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 417In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 8 GHz 3.6 V 40 mA 10.6 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 11.5 dBm 25.5 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 146In Stock
500Expected 8/24/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 23 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 2000 MHz, 50? 467In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 2 GHz 3.3 V 16 mA 10 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-143-4 2 dBm 14 dBm - 20 C + 85 C VAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 900 - 2150 MHz, 50? 19In Stock
500Expected 9/21/2026
Min.: 1
Mult.: 1
: 500

900 MHz to 2.15 GHz 5 V 118 mA 19.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 1In Stock
20Expected 11/30/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 20 dB 4.5 dB Gain Block Amplifiers SMD/SMT Y460 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 2000 MHz, 50 ohm 2In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 15 V 120 mA 20 dB 7 dB Gain Block Amplifiers Screw SS98 16 dBm 25 dBm - 20 C + 71 C ZFL Bulk

Guerrilla RF RF Amplifier .1-11GHz GaAs Gain 16.6dB NF 1.8dB 6 585In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 11 GHz 7 V 100 mA 16.6 dB 1.8 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19.8 dBm 31.5 dBm - 40 C + 105 C GRF3044 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 141In Stock
500Expected 8/28/2026
Min.: 1
Mult.: 1

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Tube
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 607In Stock
3 000Expected 11/18/2026
Min.: 1
Mult.: 1
: 3 000

1 MHz to 2.7 GHz 3.3 V, 5 V 42 mA 20 dB 5.3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 9.1 dBm 23.6 dBm - 40 C + 85 C AD8353 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 2In Stock
6 000Expected 9/12/2026
Min.: 1
Mult.: 1
: 3 000

1 MHz to 2.7 GHz 3.3 V, 5 V 23 mA 20 dB 4.6 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 4.6 dBm 19 dBm - 40 C + 85 C AD8354 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC to 6GHz 15dB Gain 233In Stock
Min.: 1
Mult.: 1
: 1 500

20 MHz to 6 GHz 4.5 V to 5.5 V 90 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 19.7 dBm 40 dBm - 40 C + 85 C ADL5541 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier PA Driver Amplifier 2 413In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz to 4 GHz 4.5 V to 5.5 V 83 mA 15 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19 dBm 43 dBm - 40 C + 85 C ADL5601 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 50In Stock
Min.: 1
Mult.: 1

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 50O Gain Block IF Amp 27In Stock
Min.: 1
Mult.: 1

20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Tube