ff 16-bit Microcontrollers - MCU

Results: 10 831
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 494In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 2bit ADC + 1 USART A 595-430F133IPMR 603In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F133 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM Comp/96 segment LCD A 595-430F415IPMR 2 308In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F415 Tray
Texas Instruments 16-bit Microcontrollers - MCU 48kB Flash 2MB RAM 1 2ADC/2USART 160sLCD A 595-430F448IPZR 163In Stock
Min.: 1
Mult.: 1

MSP430 48 kB 2 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F448 Tray
Texas Instruments 16-bit Microcontrollers - MCU for Elec Flow Meters A 595-430FW425IPM A A 595-430FW425IPM 369In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 16 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FW425 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F148IRTD A 595-MSP430F148IRTDR 160In Stock
Min.: 1
Mult.: 1
: 250

MSP430 48 kB 2 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F148 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IDW 1 445In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 4 kB 256 B SOIC-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2121 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2272IRHAR 2 607In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 1 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2272 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 8KB FL 1KB RAM A 59 A 595-MSP430F233TPMR 363In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 1 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F233 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F247TRG A 595-MSP430F247TRGCT 1 685In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 32 kB 4 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F247 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2491TR A 595-MSP430F2491TRGCR 220In Stock
Min.: 1
Mult.: 1
: 250

MSP430 60 kB 2 kB VQFN-64 16 MHz 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2491 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 16KB SRAM 3 484In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 256 kB 18 kB NFBGA-113 25 MHz No ADC 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5632 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 512K B Flash 64KB SRAM A A 595-MSP430F5659IZCAR 141In Stock
Min.: 1
Mult.: 1
: 250

MSP430 512 kB 66 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM AE 2 125In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 256 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5964 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IPN 1 902In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 256 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM LCD A A 595-MSP430FR6922IPM 990In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6922 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6989IP A 595-MSP430FR6989IPN 1 466In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 128 kB 2 kB LQFP-80 16 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6989 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2533IPW28R A 595-SP430G2533IPW28R 1 335In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2533 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2040TP A 595-MSP430I2040TPW 3 708In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 16 kB 1 kB TSSOP-28 16 MHz 24 bit 12 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2040 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP430FR4133IG48 7 339In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4133 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2403IRHB32T A 595-P430G2403IRHB32T 3 228In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2403 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5729IRHAT A 595-SP430FR5729IRHAT 3 450In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 16 kB 1 kB VQFN-40 8 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5729 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 256 KB FRAM 1 679In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 256 kB 8 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5964 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2402IPW20 A 595-MSP430G2402IPW20 1 447In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 8 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2402 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 1 250In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 2 kB LQFP-48 20 MHz 10 bit 22 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMA AEC-Q100 Tray