8 bit LQFP-64 8-bit Microcontrollers - MCU

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 60 kB 2 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 128 kB 8 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 48 kB 3 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 48 kB 3 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 96 kB 6 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 bit 16k flash Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

S08 18 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU LG32 64LQFP F/G Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08LH 8-bit MCU, S08 core, 36KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

S08 36 kB 4 kB LQFP-64 40 MHz 16 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LH Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08LH 8-bit MCU, S08 core, 64KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-64 40 MHz 16 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LH Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU, S08 core, 36KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800

S08 36 kB 4 kB LQFP-64 40 MHz 12 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 32KB Flash, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 96KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800

S08 96 kB 6 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800

S08 60 kB 4 kB LQFP-64 20 MHz 12 bit 55 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

S08 60 kB 4 kB LQFP-64 20 MHz 12 bit 55 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Reel
Toshiba 8-bit Microcontrollers - MCU IC MICROCONTROLLER TLCS870C- CU WIRE Non-Stocked Lead-Time 24 Weeks
Min.: 450
Mult.: 450

870/C 60 kB 2 kB LQFP-64 16 MHz 10 bit 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C TMP86FS49BFG Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

S08 60 kB 4 kB LQFP-64 40 MHz 10 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C MC9S08GB AEC-Q100 Reel
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER, 78KO/LE3 Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

78K0 LQFP-64 SMD/SMT 8 bit 78K0/Lx3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5289 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 96KBit 80-Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF52A9 AEC-Q100 Tray