ARM Microcontrollers - MCU

Results: 2 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2 956In Stock
Min.: 1
Mult.: 1
: 1 500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 48 QFN, I Temp TnR 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT QFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU SSOP24, 64KBFlash/16KB SRAM,85 Temp,Green,tube 345In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT SSOP-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 17 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Tube

Microchip Technology ARM Microcontrollers - MCU TQFP32, 32KBFlash/8KB SRAM,85 Temp,Green,Tray 368In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT TQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 25 I/O 8 kB 900 mV 1.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 2 101In Stock
Min.: 1
Mult.: 1
: 2 000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 25 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Crypto Embedded Controller for Secure Boot 243In Stock
Min.: 1
Mult.: 1

CEC1702 SMD/SMT WFBGA-84 ARM Cortex M4 416 kB 32 bit 10 bit 48 MHz 65 I/O 64 kB 1.62 V 3.6 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,EXT TEMP(105),MRL B 260In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT QFN-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 47 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 2 526In Stock
Min.: 1
Mult.: 1
: 4 000

ATSAMC21 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 556In Stock
Min.: 1
Mult.: 1
: 1 500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM 3 000In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 26 I/O 2 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM 5 413In Stock
Min.: 1
Mult.: 1
: 5 000

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 26 I/O 2 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM 104In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 64KB flash 12kb SRAM 3 708In Stock
Min.: 1
Mult.: 1
: 5 000

SAML21 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 25 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU QFN, GREEN, IND TEMP, MRL A 3 135In Stock
Min.: 1
Mult.: 1
: 3 500

SAM4N SMD/SMT QFN-48 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 34 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1 293In Stock
Min.: 1
Mult.: 1
: 1 500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 24 QFN,105C, GREEN,1.6-3.6V,48MHz 4 584In Stock
Min.: 1
Mult.: 1
: 6 000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM 3 538In Stock
Min.: 1
Mult.: 1
: 2 000

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 26 I/O 2 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP GREEN 1.6-3.6 N48MHz 497In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 26 I/O 2 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM 1 499In Stock
Min.: 1
Mult.: 1
: 1 500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP 105C, GREEN,1.6-3.6V,48MHz 1 386In Stock
Min.: 1
Mult.: 1
: 1 500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,Trays,USB, I Temp 291In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32kB Flash, 4kB SRAM, 1kB RWW, QFP, T&R 1 983In Stock
Min.: 1
Mult.: 1
: 2 000

SAM DA1 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,125 Temp,Crypto,T&R 4 907In Stock
Min.: 1
Mult.: 1
: 5 000

ATSAML11 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, QFN 48, 125C 832In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B T&R 749In Stock
Min.: 1
Mult.: 1
: 1 500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 47 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape