ARM Microcontrollers - MCU

Results: 2 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU GREEN IND TEMP MRL B 1 408In Stock
Min.: 1
Mult.: 1
: 1 500

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU BGA100,GREEN IND TEMP, MRLA 256In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LFBGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 63 I/O 96 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA144,GREEN IND TEMP, MRLA 844In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LFBGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 103 I/O 96 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1 149In Stock
Min.: 1
Mult.: 1
: 1 500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 24 QFN,105C, GREEN,1.6-3.6V,48MHz,USB 9 966In Stock
Min.: 1
Mult.: 1
: 6 000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 1 025In Stock
Min.: 1
Mult.: 1
: 1 500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 1 144In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 490In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 7 025In Stock
Min.: 1
Mult.: 1
: 4 000

SAMD1/2x SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP 105C, GREEN,1.6-3.6V,48MHz 1 175In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz, T&R 1 207In Stock
Min.: 1
Mult.: 1
: 2 000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ 5 290In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP100 170In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP100 252In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM 772In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA Grn IT MRL B 184In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LFBGA-144 ARM7TDMI 32 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU IND TEMP 371In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LFBGA-144 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 1 481In Stock
Min.: 1
Mult.: 1
: 800

ATSAM4E16 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 728In Stock
Min.: 1
Mult.: 1

ATSAM4E8 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP, GREEN, INC TEMP, MRL A 974In Stock
Min.: 1
Mult.: 1
: 1 000

SAM4N SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 10 bit 100 MHz 79 I/O 80 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1 455In Stock
Min.: 1
Mult.: 1
: 1 500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 6 367In Stock
Min.: 1
Mult.: 1
: 4 000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48TQFP GRN1.6-3.6V48MHz 929In Stock
Min.: 1
Mult.: 1
: 2 500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,Trays,USB, I Temp 524In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP64 317In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-64 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray