64 kB ARM Microcontrollers - MCU

Results: 1 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K QFP32 955In Stock
1 000Expected 8/13/2026
Min.: 1
Mult.: 1

RA0E1 SMD/SMT LQFP-32 64 kB 32 MHz 12 kB - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K LSSOP20 656In Stock
Min.: 1
Mult.: 1

RA0E1 SMD/SMT LSSOP-20 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 16 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Tube
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 64K/16K QFP32 250In Stock
Min.: 1
Mult.: 1

RA2E3 SMD/SMT LQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 23 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Value-Line ARM MCU 64kB 48 MHz 2 990In Stock
10 500On Order
Min.: 1
Mult.: 1

STM32F030C8 SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2.4 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 64 Kbytes 678In Stock
2 400Expected 11/11/2026
Min.: 1
Mult.: 1
: 2 400

STM32F051C8 SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 64Kb 1 683In Stock
1 500Expected 10/5/2026
Min.: 1
Mult.: 1

STM32F051K8 SMD/SMT LQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry Level ARM M0 16 Kbytes 48 MHz 1 620In Stock
Min.: 1
Mult.: 1
: 2 400

STM32F051K8 SMD/SMT LQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU & CEC fun 653In Stock
Min.: 1
Mult.: 1

STM32F071C8 SMD/SMT ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & 579In Stock
3 000Expected 10/20/2026
Min.: 1
Mult.: 1

STM32F072C8 SMD/SMT ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & 2 351In Stock
Min.: 1
Mult.: 1

STM32F072C8 SMD/SMT UFQFPN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & 577In Stock
960Expected 11/9/2026
Min.: 1
Mult.: 1

STM32F072R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 48-Pin 64kB Flash Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2 400

STM32F100C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC 1 518In Stock
Min.: 1
Mult.: 1

STM32F101C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 48 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Access Line 1 028In Stock
2 400Expected 1/4/2027
Min.: 1
Mult.: 1
: 2 400

STM32F101C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB 7 TIMERS 2 ADCS CAN 38In Stock
6 451Expected 9/14/2026
Min.: 1
Mult.: 1
: 2 400

STM32F103C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 3 458In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F103R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 FL PERFORMANCE LINE 843In Stock
Min.: 1
Mult.: 1

STM32F103T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 26 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 35In Stock
2 880Expected 4/12/2027
Min.: 1
Mult.: 1

STM32F105R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Connectivity line, Arm Cortex-M3 64 Kbytes of Flash 72 MHz CPU, CAN, 574In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F105R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 687In Stock
1 500On Order
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 12 bit 72 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 1 270In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 429In Stock
1 500Expected 8/6/2026
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-32 ARM Cortex M4 64 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 35 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 986In Stock
Min.: 1
Mult.: 1
: 2 400

STM32F3 SMD/SMT LQFP-32 ARM Cortex M4 64 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 35 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 769In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 12 bit 72 MHz 51 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz 8 610In Stock
6 000Expected 7/29/2027
Min.: 1
Mult.: 1

STM32G0 SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 29 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray