FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many FPGA (Field Programmable Gate Array) manufacturers, including Altera, AMD (Xilinx), Lattice, Microchip & more.
More...

Please view our large selection of FPGAs (Field Programmable Gate Arrays) below.
Results: 12 309
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 320 I/O, 484FBGA
105In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 246 I/O, 324UBGA 46In Stock
119Expected 9/24/2026
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 127In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 50In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 47In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 149In Stock
Min.: 1
Mult.: 1
Max.: 20

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 243In Stock
180On Order
Min.: 1
Mult.: 1
Max.: 20

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
300On Order
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
180On Order
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 17In Stock
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA 22In Stock
40On Order
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 500 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 11In Stock
120Expected 10/30/2026
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 55In Stock
300Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 15

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 30In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 128 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 9In Stock
60Expected 1/4/2027
Min.: 1
Mult.: 1

Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 19In Stock
60Expected 10/19/2026
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 25In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 8In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array
3In Stock
27Expected 10/5/2026
Min.: 1
Mult.: 1

Cyclone V GT 5CGTD9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V - 40 C + 100 C 6.144 Gb/s 12 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 28In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 240 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 22In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC4 50000 LE 18860 ALM 2.92 Mbit 240 I/O 1.1 V 0 C + 85 C 2.5 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 19In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 9 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 78In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray