32-bit Microcontrollers - MCU

 32-bit Microcontrollers - MCU
32-bit Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many 32-bit microcontroller manufacturers including Microchip, NXP, Renesas, Texas Instruments & more. Please view our large selection of 32-bit microcontrollers below.
Results: 10 792
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BI 87In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz 128-kb f A 595-TMS320F2808GBAA 184In Stock
Min.: 1
Mult.: 1
No
TMS320F2808 SMD/SMT NFBGA-100 C28x 128 kB 36 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+85degC, Automotive Grade, QFP 144 300In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 123 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU Radiation-tolerant 3 2-bit MCU with 800M
1In Stock
Min.: 1
Mult.: 1

F28377DPTPSEP SMD/SMT HLQFP-176 C28x 1 MB 2 MB 32 bit 16 bit 200 MHz 97 I/O 1.14 V 3.47 V - 55 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Renesas Electronics R5F64176DFD#U0
Renesas Electronics 32-bit Microcontrollers - MCU R32C117 F 512/40 144QFP 3-5.5V -40/85C 60In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 R32C/100 512 kB 40 kB 32 bit 10 bit 50 MHz 120 I/O 3 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 384K LQFP64 -40/+85C 1 625In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LFQFP-64 RX 8 kB 64 kB 32 bit 12 bit 50 MHz 48 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048KB Flash 512KB-R Ethernet&CAN 75In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-64 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10b 80In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 97In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxGPD SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BI 120In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT QFN-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 120In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 58In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100 Pin,256 KB Flash 32 KB RAM, 80 MHz 165In Stock
Min.: 1
Mult.: 1
: 1 200

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 128K/8K QFP64 656In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LQFP-64 RX 128 kB 8 kB 32 bit 12 bit 100 MHz 37 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1M CAN LQFP144 -40/+85C 484In Stock
Min.: 1
Mult.: 1

RX63N SMD/SMT LFLQFP-144 RX 32 kB 256 kB 32 bit 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 160In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 183In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT QFN-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 70In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM 37In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 103In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 77 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 157In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 53 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz 128-kb f A 595-TMS320F2808GBAS 358In Stock
Min.: 1
Mult.: 1
No
TMS320F2808 SMD/SMT NFBGA-100 C28x 128 kB 36 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 49In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray