PDIP-28 8-bit Microcontrollers - MCU

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 23 I/O Pins 359In Stock
Min.: 1
Mult.: 1

AVR 4 kB 512 B PDIP-28 20 MHz 10 bit 23 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega48 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins 211In Stock
490Expected 9/21/2026
Min.: 1
Mult.: 1

AVR 8 kB 1 kB PDIP-28 16 MHz 10 bit 23 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega8 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB, 512B EE 16MHz 1KB SRAM 350In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB PDIP-28 16 MHz 10 bit 23 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega8A Tube

Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins 335In Stock
672Expected 8/21/2026
Min.: 1
Mult.: 1

AVR 8 kB 1 kB PDIP-28 8 MHz 10 bit 23 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega8 Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R PDIP-28 100In Stock
150Expected 9/4/2026
Min.: 1
Mult.: 1

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 192In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 145In Stock
195Expected 9/4/2026
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 20 MHz No ADC 22 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 405In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F24Q10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 424In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F24Q10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 425In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F25Q10 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 897In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F25Q10 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins 213In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB PDIP-28 10 MHz 10 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega88 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 59In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-28 40 MHz 12 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O
795Expected 8/20/2026
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O HSC PDIP-28 Non-Stocked Lead-Time 7 Weeks
Min.: 120
Mult.: 15

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 2.5 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O LPC IndTemp PDIP28 Non-Stocked Lead-Time 7 Weeks
Min.: 135
Mult.: 15

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 2.5 V 6.25 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R SPDIP-28 Non-Stocked Lead-Time 7 Weeks
Min.: 150
Mult.: 15

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R IndTmp SPDIP28 Non-Stocked Lead-Time 7 Weeks
Min.: 135
Mult.: 15

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 4 MHz IndTmp PDIP28 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 90
Mult.: 15

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 105
Mult.: 15

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 105
Mult.: 15

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 3.25 V 6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 105
Mult.: 15

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube