Microchip Microcontrollers - MCU

Results: 16 703
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 6 759In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 2 915In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 2 230In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 2 476In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 3.5 kB 128 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 4 436In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2 338In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3 334In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 26 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 1 530In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 26 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 6 269In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 1.5 kB 67 B 8 bit 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SSOP20 741In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O 3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp TSSOP14 909In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 1.75 kB 64 B 10 bit 12 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 3 247In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 3.5 kB 128 B 8 bit 13 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O 239In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 7 kB 368 B 10 bit 25 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz IndTemp PDIP18 216In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 10 MHz 1.75 kB 68 B No ADC 13 I/O 2 V 6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 849In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 7 kB 368 B 10 bit 16 I/O 4 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 3 556In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 24 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc 2 037In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 48 MHz 14 kB 1 kB 10 bit 11 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 1 663In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt 615In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC16 8 bit 20 MHz 14 kB 768 B 10 bit 53 I/O 2.5 V 3.6 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 838In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 5 464In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 3 077In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 3.5 kB 256 B 12 bit 25 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 5 540In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 1 359In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 7 kB 384 B 10 bit 16 I/O 2.5 V 3.6 V + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256B RAM 32 MHz Int Osc 4 956In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel