M030FD2AE

Nuvoton
503-M030FD2AE
M030FD2AE

Mfr.:

Description:
ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
SOP-20
ARM Cortex M0
64 kB
32 bit
12 bit
72 MHz
8 kB
1.8 V
3.6 V
Tube
Brand: Nuvoton
Data RAM Type: SRAM
Interface Type: GPIO, I2C, SPI, UART
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 4 Timer
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash ROM
Factory Pack Quantity: 74
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310001
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 592   Multiples: 74
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,689 € 407,89 €
0,621 € 643,36 €
0,596 € 1 499,54 €