CYW20719B1KUMLG

Infineon Technologies
727-CYW20719B1KUMLG
CYW20719B1KUMLG

Mfr.:

Description:
RF Microcontrollers - MCU BT 5.0 SOC Low Power BR/EDR/BLE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
2.4 GHz
32 bit
1 MB
512 kB
96 MHz
10 bit, 13 bit
1.9 V
3.63 V
+ 85 C
QFN-40
SMD/SMT
Tray
Brand: Infineon Technologies
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.9 V to 3.63 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CYW20719
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 2,735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

CYW20719 BR/EDR/BLE Bluetooth 5.0 Wireless MCUs

Cypress Semiconductor CYW20719 BR/EDR/BLE Bluetooth 5.0 Wireless MCUs are ultra-low power, stand-alone baseband processors with an integrated 2.4GHz transceiver. This single chip solution features Bluetooth Low Energy (BLE), Basic Rate (BR), and Enhanced Data Rate (EDR) for Bluetooth 5.0 applications.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
6,12 € 61,20 €
5,68 € 142,00 €
5,19 € 519,00 €
4,95 € 1 237,50 €
4,82 € 2 410,00 €
4,60 € 11 270,00 €
4 900 Quote