With Interrupt Interface - I/O Expanders

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP24 package 110In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

PCAL9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Mobile I/O Companion Key-Scan 213In Stock
Min.: 1
Mult.: 1
: 250

LM8333 SMD/SMT WQFN-32 I2C, Serial 4 I/O With Interrupt 2.25 V 2.9 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 8 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COMEL 10In Stock
1 000Expected 2/2/2027
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH INT CNTRLR 5V 12 5MHZ 3In Stock
Min.: 1
Mult.: 1

82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Renesas / Intersil Interface - I/O Expanders PERIPH PRG-I/O 5V 8MHZ 40CDIP IND 67In Stock
Min.: 1
Mult.: 1
No
82C55 Through Hole CDIP-40 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Analog Devices ADP5587ACBZ-R7
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand 660In Stock
Min.: 1
Mult.: 1
: 1 500

ADP5587 SMD/SMT WLCSP-25 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 17In Stock
Min.: 1
Mult.: 1
: 1 000

MAX7311 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 106In Stock
Min.: 1
Mult.: 1
: 1 000

MAX7312 SMD/SMT SOIC-Wide-24 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16-Bit, Open Drain I/O Expander with I2C Interface 11In Stock
Min.: 1
Mult.: 1
: 3 300
SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape Without ESD Protection
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr
16 073On Order
Min.: 1
Mult.: 1

PCF8574 Through Hole PDIP-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Tube 1 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574DW A 595-P A 595-PCF8574DW
15 617On Order
Min.: 1
Mult.: 1
: 2 000

PCF8574 SMD/SMT SOIC-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 8B I2C & SMB us I/O Expander
98 358On Order
Min.: 1
Mult.: 1
: 3 000

TCA6408A SMD/SMT UQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534DWR 1In Stock
500Expected 8/20/2026
Min.: 1
Mult.: 1
: 250

TCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux
33 000On Order
Min.: 1
Mult.: 1
: 3 000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive Low Volta ge 16bit
25 590On Order
Min.: 1
Mult.: 1
: 2 000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port
20 359Expected 8/17/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

MAX7301 SMD/SMT TQFN-40 Serial, SPI 28 I/O With Interrupt 2.5 V 5.5 V 26 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554C in TSSOP16 package
24 950On Order
Min.: 1
Mult.: 1
: 2 500

PCA9554B SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in TSSOP24 package
54 875Expected 10/19/2026
Min.: 1
Mult.: 1
: 2 500

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HWQFN24 package
11 996Expected 3/22/2027
Min.: 1
Mult.: 1
: 6 000

PCA9575 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package
47 047On Order
Min.: 1
Mult.: 1
: 6 000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COM
1 040Expected 2/12/2027
Min.: 1
Mult.: 1

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus
8 203Expected 9/18/2026
Min.: 1
Mult.: 1
: 3 000

PCF8574 SMD/SMT VQFN-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander
1 500Expected 8/21/2026
Min.: 1
Mult.: 1
: 1 500

KTS1625 SMD/SMT WQFN-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape
Texas Instruments Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp 1 832In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 4-Bit I² C and SMBus I/O exp
4 900Expected 10/5/2026
Min.: 1
Mult.: 1
: 2 500

TCA9537 SMD/SMT VSSOP-10 I2C, Serial 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV