RS-232 Interface IC

 RS-232 Interface IC
RS-232 Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many RS-232 Interface IC manufacturers, including Analog Devices Inc., MaxLinear, Renesas Electronics, Texas Instruments & more.
More...

Please view our selection of RS-232 interface ICs below.
Results: 2 014
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 115In Stock
850On Order
Min.: 1
Mult.: 1

PDIP-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 9 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 122In Stock
3 666On Order
Min.: 1
Mult.: 1

SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 192In Stock
282Expected 9/4/2026
Min.: 1
Mult.: 1

SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One 12In Stock
Min.: 1
Mult.: 1

SSOP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 9In Stock
Min.: 1
Mult.: 1

PDIP-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 4In Stock
Min.: 1
Mult.: 1

SO-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 90In Stock
Min.: 1
Mult.: 1

PDIP-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 31In Stock
94Expected 9/7/2026
Min.: 1
Mult.: 1

SOIC-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 32In Stock
Min.: 1
Mult.: 1

SOIC-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 149In Stock
Min.: 1
Mult.: 1

SOIC-16 LT1381 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 8In Stock
Min.: 1
Mult.: 1

PDIP-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 55In Stock
Min.: 1
Mult.: 1

SO-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 25In Stock
Min.: 1
Mult.: 1

PDIP-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 123In Stock
Min.: 1
Mult.: 1

SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 1 334In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 LT1781 5.5 V 4.5 V SMD/SMT 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 82In Stock
Min.: 1
Mult.: 1

SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 132In Stock
150Expected 9/12/2026
Min.: 1
Mult.: 1

SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V uP EIA/TIA-562 Tran 7In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V SMD/SMT 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 5In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 50In Stock
Min.: 1
Mult.: 1

SOIC-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran 41In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1337 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 8In Stock
Min.: 1
Mult.: 1

SSOP-44 LTC1343 Transceiver 8 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 80 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran 2In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1348 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 800 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran 17In Stock
Min.: 1
Mult.: 1

SOIC-28 LTC1348 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 800 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran 28In Stock
47Expected 8/26/2026
Min.: 1
Mult.: 1

SSOP-28 LTC1348 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 800 uA - 40 C + 85 C 10 kV Tube