Transceiver CI Interface RS-422/RS-485

Résultats: 166
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Style de montage Package/Boîte Fonction Nombre de pilotes Nombre de récepteurs Débit de données Tension d’alimentation - Max. Tension d’alimentation - Min. Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 5kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver 2 340En stock
Min. : 1
Mult. : 1
Max. : 2 340

MAX14859 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 3 V - 40 C + 105 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 7 773En stock
Min. : 1
Mult. : 1
Max. : 7 773

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Tube
Analog Devices CI Interface RS-422/RS-485 60V Fault Protected RS485/RS422 Trans 15 939En stock
1 700Sur commande
Min. : 1
Mult. : 1
Max. : 17 348

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices CI Interface RS-422/RS-485 60V Fault Protected RS485/RS422 Trans 5 064En stock
Min. : 1
Mult. : 1
Max. : 5 064

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Tube
MaxLinear CI Interface RS-422/RS-485 RS485 5000 kbps temp -40C to 85C 11 603En stock
Min. : 1
Mult. : 1
Max. : 200

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 1 250En stock
Min. : 1
Mult. : 1
Max. : 1 250

MAX1482 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 1 532En stock
Min. : 1
Mult. : 1
Max. : 1 532

MAX1482 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP490ECN-L/TR
MaxLinear CI Interface RS-422/RS-485 Full Duplex RS-485 s 4 847En stock
Min. : 1
Mult. : 1
: 2 500

SP490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear CI Interface RS-422/RS-485 RS485/RS422 Driver/ Receiver Transceiver 1 558En stock
Min. : 1
Mult. : 1
: 2 500

SP3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 230En stock
Min. : 1
Mult. : 1
Max. : 240

MAX1483 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
MaxLinear XR3078XID-F
MaxLinear CI Interface RS-422/RS-485 Lo Pwr 18V Tolerant 3.3V Tnscvrs 29En stock
Min. : 1
Mult. : 1

XR3078 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear SP1485ECN-L/TR
MaxLinear CI Interface RS-422/RS-485 20MBPS HALF-DUPLEX RS-485 0-70C 5En stock
7 50017/11/2026 attendu
Min. : 1
Mult. : 1
: 2 500

SP1485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics CI Interface RS-422/RS-485 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-4 23 241En stock
Min. : 1
Mult. : 1
: 2 500

ST3485EI SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CI Interface RS-422/RS-485 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450D 9 249En stock
62 500Sur commande
Min. : 1
Mult. : 1
: 2 500

THVD1450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil CI Interface RS-422/RS-485 60V OVP, 20V CMR, -4 0 to +85, 5V RS-485 3 500En stock
Min. : 1
Mult. : 1
: 250

ISL32458E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 High Speed Half-Duplex RS-485/RS-422 Tra 2 131En stock
Min. : 1
Mult. : 1
Max. : 2 131

MAX22502E SMD/SMT TDFN-EP-12 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Texas Instruments CI Interface RS-422/RS-485 70-V bus-fault prote cted flexible IO 3 56En stock
15 00005/11/2026 attendu
Min. : 1
Mult. : 1
: 5 000

THVD2450V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CI Interface RS-422/RS-485 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DR 2 888En stock
Min. : 1
Mult. : 1

THVD1450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
MaxLinear CI Interface RS-422/RS-485 RS485/RS422 Driver/ Receiver Transceiver 4 586En stock
Min. : 1
Mult. : 1
: 2 500

SP3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear CI Interface RS-422/RS-485 Half Duplex RS-422/ RS-485 Transceiver 1 975En stock
2 50003/08/2027 attendu
Min. : 1
Mult. : 1
: 2 500

SP4082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear CI Interface RS-422/RS-485 Low Pwr Half-Duplex RS-485 8 565En stock
Min. : 1
Mult. : 1
Max. : 300
: 2 500

SP483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear CI Interface RS-422/RS-485 Low Pwr Half-Duplex RS-485 36 069En stock
30 00015/06/2027 attendu
Min. : 1
Mult. : 1
Max. : 1 000
: 2 500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear CI Interface RS-422/RS-485 Low Pwr Half-Duplex RS-485 4 394En stock
22 50006/04/2027 attendu
Min. : 1
Mult. : 1
Max. : 300
: 2 500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear CI Interface RS-422/RS-485 Low Pwr Half-Duplex RS-485 6 232En stock
37 500Sur commande
Min. : 1
Mult. : 1
: 2 500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear CI Interface RS-422/RS-485 High-Fanout RS-485 3 256En stock
17 500Sur commande
Min. : 1
Mult. : 1
Max. : 300
: 2 500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel