- 40 C Reel Sensor Interface

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 823In Stock
Min.: 1
Mult.: 1
: 3 300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 432In Stock
Min.: 1
Mult.: 1
: 1 800

Sensor Signal Conditioner I2C/SPI 3.6 V 1.68 V 1 mA - 40 C + 125 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel
Renesas / Intersil Sensor Interface ISL76682AROZ Pb-Free Low Power Digital Output Light Sensor - 89In Stock
Min.: 1
Mult.: 1
: 3 000

I2C 3.3 V 2.25 V 55 uA - 40 C + 105 C SMD/SMT ODFN-6 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA300 Signal Condit ioner and Transmitt A 595-PGA300ARHHT 1In Stock
Min.: 1
Mult.: 1
: 2 500

Sensor Signal Conditioner 1-Wire 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Low-Cost Precision Sensor Signal Conditi 28In Stock
Min.: 1
Mult.: 1
: 2 000

Sensor Signal Conditioner Serial 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 22In Stock
Min.: 1
Mult.: 1
: 7 000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT QFN-8 AEC-Q101 Reel, Cut Tape, MouseReel
Azoteq Sensor Interface 1 CH Capacitive Touch & Proximity Sensor for SAR 2 922In Stock
Min.: 1
Mult.: 1
: 3 000

3.6 V 1.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Allegro MicroSystems Sensor Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR
11 625On Order
Min.: 1
Mult.: 1
: 800
Hall Effect 24 V 4 V - 40 C + 160 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface IO-Link communication transceiver device IC
8 996Expected 2/5/2027
Min.: 1
Mult.: 1
: 3 000

IO-Link Device Transceiver IO-Link, Serial 36 V 7 V 2.5 mA - 40 C + 125 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications
8 073Expected 2/5/2027
Min.: 1
Mult.: 1
: 4 500

Dual Channel Transceiver IC 35 V 4.5 V - 40 C + 150 C SMD/SMT QFN-20 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHT
2 494Expected 9/10/2026
Min.: 1
Mult.: 1
: 2 500

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBR
500Expected 11/9/2026
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED GEAR TOOTH SENSOR
3 265Expected 7/26/2027
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel

onsemi Sensor Interface PRESSURE SENSOR INTERFACE IC
3 000Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 300
: 3 000

5.5 V 4.5 V - 40 C + 165 C SMD/SMT SOIC-8 Reel, Cut Tape

Renesas Electronics Sensor Interface Sensor Signal Conditioner
1 350Expected 10/7/2026
Min.: 1
Mult.: 1
: 2 000

Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 2-WIRE HIGH RESOLUCTION GMR WHEEL SPEED SENSOR Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 12 000
: 4 000

Magnetoresistive 24 V 4.25 V 14 mA - 40 C + 150 C PCB Mount Reel
Allegro MicroSystems Sensor Interface 2-WIRE ABS DIRECTION AND SPEED SENSOR IC Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 12 000
: 4 000
Hall Effect 24 V 4 V 28 mA - 40 C + 160 C SMD/SMT Reel
Microchip Technology Sensor Interface LX34050QPW High Speed Inductive Position Sensor with Sin/Cos output Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 Reel

Texas Instruments Sensor Interface Sensor Signal Condit ioning IC A 595-DRV A 595-DRV411AIPWP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Magnetic Sensor Signal Conditioner Serial, 4-Wire, SPI 5.5 V 2.7 V - 40 C + 125 C SMD/SMT HTSSOP-20 Reel
Allegro MicroSystems Sensor Interface 3-WIRE DIRECTION DETECTION SENSOR Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 12 000
: 4 000

Hall Effect 24 V 4 V 12 mA - 40 C + 150 C Through Hole Reel
Allegro MicroSystems Sensor Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR Non-Stocked Lead-Time 34 Weeks
Min.: 12 000
Mult.: 12 000
: 4 000
Hall Effect 24 V 4 V 10 mA - 40 C + 160 C Reel

Allegro MicroSystems Sensor Interface PRESSURE SENSOR INTERFACE AND SIGNAL CON Non-Stocked Lead-Time 36 Weeks
Min.: 9 000
Mult.: 9 000
: 1 500

Pressure Sensor Serial 5.5 V 4.5 V 6 mA - 40 C + 150 C SMD/SMT QFN-24 Reel
Allegro MicroSystems Sensor Interface 2-WIRE ABS DIRECTION AND SPEED SENSOR IC Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 12 000
: 4 000
Hall Effect 24 V 4 V 28 mA - 40 C + 160 C SMD/SMT Reel
Allegro MicroSystems Sensor Interface 2-WIRE ABS DIRECTION AND SPEED SENSOR IC Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 12 000
: 4 000
Hall Effect 24 V 4 V 28 mA - 40 C + 160 C SMD/SMT Reel
Allegro MicroSystems Sensor Interface 2-WIRE ABS DIRECTION AND SPEED SENSOR IC Non-Stocked Lead-Time 24 Weeks
Min.: 12 000
Mult.: 12 000
: 4 000
Hall Effect 24 V 4 V 28 mA - 40 C + 160 C SMD/SMT Reel