NOR TSSOP-14 Logic Gates

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHC02PW A 595-SN A 595-SN74AHC02PW 40 542In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates A 595-SN74HC02QPWRG4Q1 1 044In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate 74LC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-NOR Gate 1 932In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input NOR g ates with Schmitt-t 4 056In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input NOR Gate ALT 595-CD4 ALT 595-CD4025BPW 1 224In Stock
Min.: 1
Mult.: 1

NOR 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Nexperia Logic Gates 74VHC02PW-Q100/SOT402/TSSOP14 1 780In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate 74VHC 8 Input TSSOP-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate ALT ALT 595-SN74LVC02APW 2 147In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NOR Gate 4 140In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates 74VHC CMOS Digital Integrated Circuit 8 003In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02PW/SOT402/TSSOP14 8 458In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input NOR 4 288In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 2 834In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input NOR A-Grade SnPb TSSOP14 Tape and Reel 5In Stock
Min.: 1
Mult.: 1
: 50

NOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Apogee Semiconductor Logic Gates LEO Quad 2-input NOR E-Grade SnPb TSSOP14 Tape and Reel 203In Stock
Min.: 1
Mult.: 1
: 25

NOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 02PWREP 2 948In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates 4-ch 2-input 1.5-V t o 5.5-V NOR gates 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate 74AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 1.5V to 2 928In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NOR 4 Gate 74AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4.5V to 5 .5V NOR gates with 2 695In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NOR 4 Gate 74ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 02PWREP 2 809In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates CMOS Quad 2-In A 595 -CD4001BPW A 595-CD A 595-CD4001BPW 6 584In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NOR Gate A 595-CD74HC4002PW 5 086In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel dual-input 4.5 2 975In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 4-i nput 1.65-V to 3.6- 1 794In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 1.65V t o 3.6V 24mA drive 2 728In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel