OR Logic Gates

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HC32PW/SOT402/TSSOP14
4 714Expected 8/28/2026
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GZ/SOT8065/XSON5
50On Order
Min.: 1
Mult.: 1
: 10 000

OR HCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32BQ/SOT762/DHVQFN14
9 000Expected 8/3/2026
Min.: 1
Mult.: 1
: 3 000

OR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4075D/SOT108/SO14
2 400Expected 12/21/2026
Min.: 1
Mult.: 1
: 2 500

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP/SOT505/TSSOP8
3 000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER
11 535Expected 3/12/2027
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFTER
38 997Expected 10/16/2026
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR 2INPUT
26 605Expected 8/13/2026
Min.: 1
Mult.: 1
Max.: 3 520
: 3 000

OR 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT OR GATE
3 000Expected 8/5/2027
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT OR GATE
3 000Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 500
: 3 000

OR 1 Gate 2 Input UDFN-6 1 Output 8 mA - 8 mA 55 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated 74LVC1G86FZ4-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2 IN EX Gate
5 000Expected 8/14/2026
Min.: 1
Mult.: 1
: 5 000

OR LVC SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2Input POS OR 6.3pF 0.8 to 2.6 AU 25 000Factory Stock Available
Min.: 1
Mult.: 1
: 5 000

OR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 3.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

OR 4 Gate AC 2 Input SSOP-16 1 Output 24 mA - 24 mA 6.7 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

OR 4 Gate AC 2 Input SOIC-16 1 Output 24 mA - 24 mA 6.7 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DBVR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos-OR Gates A 595-S A 595-SN74AHCT32QPWRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

OR 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA - 8 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Texas Instruments Logic Gates Quad 2 Input ALT 595 -CD74AC32E ALT 595- ALT 595-CD74AC32E Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

OR 4 Gate AC 2 Input PDIP-14 1 Output 24 mA - 24 mA 8.6 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Pos Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate AHCT 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate AHCT 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hex 2-Input OR Drive rs A 595-SN74AS832B A 595-SN74AS832BDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

OR 6 Gate AS 2 Input SOIC-20 1 Output 15 mA - 24 mA 9 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-OR Gate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

OR 1 Gate AUP 2 Input SON-6 1 Output 20 uA - 20 uA 18 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates OPEN 98/06/05 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 19 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SETUP FOR IBM ORDERS Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate HCT 8 Input TSSOP-14 4 Output SMD/SMT Reel, Cut Tape, MouseReel