Commandes de grilles

Résultats: 275
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type Style de montage Package/Boîte Nombre de pilotes Nombre de sorties Courant de sortie Tension d’alimentation - Min. Tension d’alimentation - Max. Configuration Temps de montée Temps de descente Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement

STMicroelectronics Commandes de grilles HI-VOLTAGE HI/LW SIDE DRIVER 5 303En stock
Min. : 1
Mult. : 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles 600V 290 mA Source 430 mA sink BCD 4 485En stock
Min. : 1
Mult. : 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles High voltage high and low-side 4 A gate driver 799En stock
1 00008/09/2026 attendu
Min. : 1
Mult. : 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C L6491 Tube
STMicroelectronics Commandes de grilles High voltage high and low-side 2 A gate driver 1 566En stock
Min. : 1
Mult. : 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 2 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6494 Tube

STMicroelectronics Commandes de grilles High voltage high and low-side 2 A gate driver 1 886En stock
Min. : 1
Mult. : 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube

STMicroelectronics Commandes de grilles High voltage high and low-side 2 A gate driver 7 140En stock
Min. : 1
Mult. : 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Quad Squib Driver PTS SmartPower 959En stock
Min. : 1
Mult. : 1
: 1 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Octal self Config Low/High Side Driver 3 192En stock
Min. : 1
Mult. : 1
: 1 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Motor bridge driver for automotive applications 2 149En stock
Min. : 1
Mult. : 1
: 2 400

MOSFET Gate Drivers Half-Bridge SMD/SMT LQFP-32 2 Driver 2 Output 38 mA 6 V 28 V 170 ns 210 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Commandes de grilles High power density 600V half-bridge driver with two enhancement mode GaN HEMTs 370En stock
Min. : 1
Mult. : 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-31 2 Driver 1 Output 10 A 4.75 V 9.5 V - 40 C + 125 C MASTERGAN Tray

STMicroelectronics Commandes de grilles 1A Low Side Gate Driver with configurable asymmetric sink/source 9 299En stock
Min. : 1
Mult. : 1
: 3 000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8851 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Synch Rectifier Dual Smart Driver LLC 3 318En stock
Min. : 1
Mult. : 1
: 2 500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Triple half-bridge high-voltage gate driver 1 896En stock
5 00007/05/2027 attendu
Min. : 1
Mult. : 1
: 1 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-28 3 Driver 3 Output 350 mA 9 V 20 V 120 ns 50 ns - 40 C + 125 C STDRIVE601 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles High voltage half-bridge gate driver for GaN transistors 547En stock
Min. : 1
Mult. : 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 1 Output 5.5 A, 6 A 4.75 V 20 V 7 ns 5 ns - 40 C + 125 C Tube


STMicroelectronics Commandes de grilles Automotive galvanically isolated single gate driver 1 990En stock
Min. : 1
Mult. : 1
Max. : 100
: 1 000

Isolated Gate Drivers AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Advanced IGBT/MOSFET driver 2 034En stock
Min. : 1
Mult. : 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 0 V 16 V Inverting 130 ns 75 ns - 40 C + 125 C TD350E Tube

STMicroelectronics Commandes de grilles Class-D Amplifier 2 588En stock
Min. : 1
Mult. : 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD352 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles SOLID STATE RELAY 420En stock
3 000Sur commande
Min. : 1
Mult. : 1

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Tube
STMicroelectronics Commandes de grilles QUAD HIGH SIDE 1 100En stock
Min. : 1
Mult. : 1
: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Quad HiSide smart Pwr Solid St Relay 2 842En stock
Min. : 1
Mult. : 1

Relay Drivers High-Side SMD/SMT PowerSO-12 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-33-E Tube
STMicroelectronics Commandes de grilles SS RELAY 2 360En stock
Min. : 1
Mult. : 1

Relay Drivers High-Side SMD/SMT SOP-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Tube
STMicroelectronics Commandes de grilles Quad HiSide smart Pwr Solid St Relay 2 482En stock
Min. : 1
Mult. : 1
: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Sngl Ch HiSide Drivr 6 869En stock
Min. : 1
Mult. : 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 1 Driver 1 Output 6 A 4.5 V 36 V - 40 C + 150 C VN5016AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Sngl Ch HiSide Drivr 1 753En stock
2 50030/04/2027 attendu
Min. : 1
Mult. : 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-12 1 Driver 1 Output 2 A 4.5 V 36 V - 40 C + 150 C VN5050J-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Sngl Ch HiSide Drivr 3 632En stock
11 550Sur commande
Min. : 1
Mult. : 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 36 V - 40 C + 150 C VN5160S-E AEC-Q100 Reel, Cut Tape, MouseReel