Panasonic Batteries CR1025/H9BN Lithium Manganese Dioxide Batteries
Panasonic CR1025/H9BN Lithium Manganese Dioxide Batteries are designed to provide long-lasting reliable power in various devices. These batteries feature a nominal capacity of 30mAh, a nominal voltage of 3V, good pulse capability, stable discharge voltage, and a -30°C to +60°C operating temperature range. Panasonic CR1025 batteries are ideal for memory backup, laser pens, calculators, car keys, fitness appliances, and medical devices.Features
- 30mAh nominal capacitor
- 3V nominal voltage
- -30°C to +60°C operating temperature range
- Good pulse capability
- Stable discharge voltage
Applications
- Memory backup
- Laser pens
- Calculators
- Car keys
- Fitness appliances
- Medical devices
View Results ( 61 ) Page
| Numéro de pièce | Fiche technique | Description | Capacité | Hauteur |
|---|---|---|---|---|
| CR1612 | ![]() |
Pile bouton 3V 40mAH | 40 mAh | 1.2 mm |
| CR1620 | ![]() |
Pile bouton 3V 16 X 2.0 MM 60mA | 75 mAh | 2 mm |
| CR-2450/F1AN | ![]() |
Pile bouton 3V 620mAH | 620 mAh | 5 mm |
| CR-1632/F2N | ![]() |
Pile bouton 3V 125mAH | 140 mAh | 3.2 mm |
| CR-1632/G1AN | ![]() |
Pile bouton 3V 125mAH | 140 mAh | 3.2 mm |
| CR-2032/HGN | ![]() |
Pile bouton 3V 220mAH | 220 mAh | 3.2 mm |
| CR-2032/HMN | ![]() |
Pile bouton 3V 220mAH | 220 mAh | 3.2 mm |
| CR-2032/VBN | ![]() |
Pile bouton 3V 220mAH | 220 mAh | 3.2 mm |
| CR-2354/GVFN | ![]() |
Pile bouton 3V 560mAH | 560 mAh | 5.4 mm |
| CR-2354/HMN | ![]() |
Pile bouton 3V 560mAH | 560 mAh | 5.4 mm |
Publié le: 2018-08-20
| Mis à jour le: 2022-12-12