GHI Electronics SITCore Development Boards

GHI Electronics SITCore Development Boards allow programming in minutes without designing or building hardware. These development boards feature a display, expansion header, click module connectors, Ethernet, CAN transceiver, buzzer, and an optional 7V to 12V power input.

Features

  • Display
  • Expansion header
  • Click module connectors
  • Ethernet
  • Supports TinyCLR OS
  • CAN transceiver
  • Buzzer
  • Optional 7V to 12V power input
  • RoHS compliant
View Results ( 2 ) Page
Numéro de pièce L'outil sert à l'évaluation de Tension d'alimentation de fonctionnement Sensibles à l’humidité Quantité standard du lot RoHS - Mouser
SCD-20260D-C SC20260B 7 V to 12 V Yes 1 Y
SCD-20100S-C SC20100S 7 V to 12 V Yes 1 Y
Publié le: 2020-05-29 | Mis à jour le: 2024-09-05