Hammond Manufacturing 1455F Extruded Aluminum Enclosures

Hammond Manufacturing 1455F Extruded Aluminum Enclosures feature integrated slotted flanges for easy wall mounting. These enclosures are designed to house P.C. boards or for equipment interfacing. These P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure body. The Hammond Manufacturing 1455F enclosures feature a rugged body construction from extruded aluminum with a minimum thickness of 1.5mm. The slotted flanges provide a completely flat bottom surface and transition seamlessly into the extrusion body for a finished look.

Features

  • Designed to house P.C. boards or for equipment interfacing
  • Integrated slotted flanges allow for easy wall mounting
  • Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look
  • Sized for 50mm wide PC boards
  • P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminum with a minimum thickness of 0.06” (1.5 mm)
  • Extruded aluminum body with choice of clear or black anodized
  • 2x Aluminum end panels
  • RoHS compliant

Overview

Hammond Manufacturing 1455F Extruded Aluminum Enclosures
Publié le: 2020-04-07 | Mis à jour le: 2024-04-02