HARTING Filtered D-Sub Connectors
HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.Features
- Wide range of 9, 15, 25, and 37 contact versions
- Various terminations such as solder buckets, straight, and right-angled solder pins
- A large range of accessories
- High performance (C-filter) as well as simple, quick, and cost-effective solutions (ferrite-filter)
- Compatible with standard wave and lead-free reflow soldering (C-filter)
- Same layout and shell dimensions as standard D-Sub connectors, no modification of PCB design necessary
- Elimination of ringing, crosstalk phenomenon thanks to specific multilayer PCB used in C-filter design
- Flexible filter structure allowing a wide range of customization
- Filter value (even pin by pin approach)
- Pi-filter
- Dielectric withstanding and working voltage
- Specific ESD / lightning protection
View Results ( 164 ) Page
| Numéro de pièce | Fiche technique | Nombre de positions | Angle de montage | Taille de la coque | Sexe du contact | Tension de voltage | Nombre de lignes | Style de montage | Courant nominal | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|
| 09642217210 | ![]() |
15 Position | Straight | 2 (A) | Pin (Male) | 100 V | 2 Row | Panel | 7.5 A | E |
| 09642117210 | ![]() |
15 Position | Straight | 2 (A) | Socket (Female) | 100 V | 2 Row | Panel | 7.5 A | E |
| 09642217230 | ![]() |
15 Position | Straight | 2 (A) | Pin (Male) | 100 V | 2 Row | Panel | 7.5 A | E |
| 09641117240 | ![]() |
9 Position | Straight | 1 (E) | Socket (Female) | 100 V | 2 Row | Wire | 7.5 A | Y |
| 09643117230 | ![]() |
25 Position | Straight | 3 (B) | Socket (Female) | 100 V | 2 Row | Panel | 7.5 A | E |
| 09643117210 | ![]() |
25 Position | Straight | 3 (B) | Socket (Female) | 100 V | 2 Row | Panel | 7.5 A | E |
| 09643247222 | ![]() |
25 Position | Right Angle | 3 (B) | Pin (Male) | 2 Row | Through Hole | E | ||
| 09641247212 | ![]() |
9 Position | Right Angle | 1 (E) | Pin (Male) | 100 V | 2 Row | Through Hole | 7.5 A | E |
| 09641127235 | ![]() |
9 Position | Straight | 1 (E) | Socket (Female) | 2 Row | Through Hole | 7.5 A | E | |
| 09641117230 | ![]() |
9 Position | Straight | 1 (E) | Socket (Female) | 2 Row | Wire | 7.5 A | E |
Publié le: 2012-04-04
| Mis à jour le: 2025-10-06