Harwin Archer .8 Board-to-Board Connectors
Harwin’s Archer .8 Board-to-Board Connectors are compact and capable micro-pitch connectors ideal for IIoT modules and embedded computing. These connectors are designed for mezzanine daughterboard to motherboard layouts with an industrial-grade connection, and the high-pin counts on a 0.8 pitch give a maximum PCB footprint of just over 50mm. The housing designs are polarized, and contacts are fully shrouded and protected to help prevent mismating and accidental damage to the contacts. Archer .8 connectors have a surface mount design, are supplied in a tape and reel format with pick and place caps included, and are ready for automated volume assembly. The Archer .8 Board-to-Board Connectors are designed with location pegs to avoid movement before soldering and are ideal for E-vehicles, consumer electronics, and industrial applications.Features
- Low profile
- 0.5A per contact current rating
- Male and female connectors in vertical SMT format for board-to-board connection
- Contact counts from 30 to 120 in a double-row layout
- Different size location pegs for correct PCB orientation
- Tape and reel packaging with pick and place caps
- Halogen-free plastic, RoHS/REACH compliant
- -40°C to +125°C operating temperature range
- Gold finish on contact area, tin on terminations
Applications
- Industrial
- Embedded computing
- Control and monitoring systems
- Sensor modules
- IoT connection equipment
- Test and Measurement
- Smart meters
- Mobile monitoring devices
- Laboratory measurement systems
- E-Vehicles
- Battery management units
- Intelligent control systems
- Camera and Lidar units
- Retail
- Point-of-sale equipment
- Warehouse inventory systems
- POS terminals
- Consumer Electronics
- Home appliances
- Building automation
- Fire and Security
- Monitoring and detection equipment
Additional Resources
Videos
Publié le: 2021-09-27
| Mis à jour le: 2023-08-08