Harwin Datamate Mix-Tek High Power Connectors

Harwin Datamate Mix-Tek High Power Connectors are designed to operate at high temperatures up to 125°C. These off-the-shelf high-power variants double the current rating of the standard variants. The connectors offer 40A nominal and are available in 2- to 6-pin versions. There are also 20A power contacts available in 2- to 10-pin variants. Harwin Datamate Mix-Tek High Power Connectors offer a high current rating in a compact package. Typical applications include heating and cooling in industrial machine control and radar systems and thermal management in aircraft flap actuators and autopilot control.

Features

  • High operating temperature up to 125°C
  • High current rating in a compact package 
  • Gold plated for high durability
  • 2- to 6-pin variants for 40A contacts
  • 2- to 10-pin variants for 20A contacts

Applications

  • Heating and cooling
  • Autopilot control
  • Radar and weapons systems
  • Thermal management
  • Avionics rotary and linear actuator
  • Industrial machine control
  • Aircraft wiper motor control
  • Aircraft flap actuator

Videos

Temperature Graph

Chart - Harwin Datamate Mix-Tek High Power Connectors
Publié le: 2017-06-14 | Mis à jour le: 2024-05-31