HellermannTyton Magnetic Clips
HellermannTyton Magnetic Clips are designed to route bundles by securing to steel surfaces without needing a mounting hole. These clips' 360° rotation and repositioning capabilities allow for a flexible mounting solution. The magnetic clips can be attacked on surfaces contaminated with debris or oil. These clips can be used for temporary applications or permanent mounting. The magnetic clips feature up to 15lb pull rate and are available in ½", ¾", and 1" clip sizes. Typical applications include data, construction, and temporary lighting installations.Features
- No drilling or extra hardware required
- Paired with T18-T50 cable ties
- Reliable even in debris, dirt, and oil
- Up to 15lb pull rate
- Use for permanent mounting or as a temporary installation tool
- Easily remove without residue
- -40°C to 80°C operating temperature range
- Available in ½", ¾", and 1" clip sizes
- Neodymium alloy 35M (NDFEB35), polyacetal (POM), and steel (ST) material
- Reuse, 360° rotation, and repositioning capabilities
Applications
- Data
- Construction
- Temporary lighting installations
- Hard-to-reach or contaminated surfaces
Additional Resource
Publié le: 2024-11-07
| Mis à jour le: 2024-11-13