Hirose Electric ix Industrial Ethernet Mating Interfaces
Hirose Electric ix Industrial™ Ethernet Mating Interfaces are compliant with IEC Standard IEC 61076-3-124 and reduce installation space by 75% compared to conventional RJ45 solutions. These robust interfaces provide a single-action lock design, high EMC resistance for safe data transmission, and compatibility with through-hole mounting. Hirose Electric ix Industrial Ethernet Mating Interfaces support a 10Gbps transmission rate and 10mm pitch parallel mounting, ideal for daisy-chaining applications. These multipurpose, compact I/O connectors are also ideal for industrial machinery.Features
- Design flexibility reduces installation space by 75% compared to conventional RJ45 solutions
- Multipurpose, compact I/O connector for industrial machinery
- Compliant with IEC Standard IEC 61076-3-124
- Cat6A performance characteristics
- Compact and robust while supporting high speeds
- High EMC resistance for safe data transmission
- Supports 10mm pitch parallel mounting, ideal for daisy-chaining applications
- 10Gbps transmission rate
- Robust design resistant to prying
- Single-action lock design
- Through-hole mounting compatible
- 5000 mating cycles
Applications
- Factory automation and robotics
- Transportation
- Data centers
- Security systems
Videos
Publié le: 2017-06-27
| Mis à jour le: 2025-11-06