Honeywell TBP Basic Board Mount Pressure Sensors
Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for use in medical and industrial applications. These unamplified and temperature-compensated sensors offer infinite resolution of the pressure signal. They operate as specified from 0°C to +85°C. Honeywell TBP Sensors are often ideal for users who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. These sensors are available with several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The TBP measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases, and for non-corrosive, nonionic liquids when the silicone gel coating option is selected. All products are designed and manufactured according to ISO 9001.Features
- 7mm x 7mm package size
- -40°C to +125°C operating temperature range
- Media compatibility options
- No gel coating
- Silicone gel coating
- ROHS AND ISO 9001 compliance
- Many package styles, pressure ranges, silicone gel coating, and porting options
Applications
- Medical
- Negative-pressure wound therapy (NPWT)
- Adjustable hospital beds
- Oxygen concentrators
- Blood pressure monitoring
- Industrial
- HVAC transmitters
- Air movement control
- Environmental control
- Leak detection
Additional Resources
Publié le: 2014-02-20
| Mis à jour le: 2022-03-11