Renesas Electronics 8A34044-EVK Evaluation Kit

Renesas Electronics 8A34044-EVK Evaluation Kit is designed to quickly and easily demonstrate the 8A34044 ClockMatrix Multichannel DPLL/DCO. The 8A34044 offers two Digital PLL (DPLL) channels and six Digitally Controlled Oscillator (DCO) channels. Renesas 8A34044-EVK Evaluation Kit requires the Timing Commander Software, a ClockMatrix GUI, a USB 2.0 or USB 3.0 interface, a minimum of 512MB memory, and available disk space.

Features

  • 2 differential clock inputs
  • 4 differential outputs
  • 1 serial port channel
  • On-board EEPROM
  • 7 GPIO controls
  • Selectable voltage controls

Required Equipment

  • Timing Commander Software installed
  • ClockMatrix GUI
  • USB 2.0 or USB 3.0 interface
  • Windows XP SP3 or later
  • 1GHz minimum processor
  • 512MB minimum memory, 1GB recommended
  • 600MB (1.5GB 64-bit) minimum available disk space, 1GB (2GB 64-bit) recommended
  • Network access during installation if the .NET framework is not currently installed on the system

Kit Contents

  • 8A34xxx 72QFN evaluation board
  • USB Type A cable
Publié le: 2019-02-20 | Mis à jour le: 2023-10-10