Infineon Technologies BTS7008-2EPA Daughter Board
Infineon Technologies BTS7008-2EPA Daughter Board features a BTS7008-2EPA high-side switch and is compatible with the PROFET™+2 12V motherboard. This board offers a fast pick-and-place solution for lab evaluations. The BTS7008-2EPA board is optimized for design flexibility across the family with pin-to-pin and external component compatibility. Infineon Technologies BTS7008-2EPA Daughter Board includes a diagnosis function involving load current sense output and offers a 50% reduced internal operating current composition and low ≤0.5μA output leakage current. The BTS7008-2EPA board operates at a 3.1V to 28V voltage range and is ideally suited for body, lighting, and power distribution applications.Features
- Load current sense output diagnosis
- Optimized for design flexibility across the family with pin-to-pin and external component compatibility
- Miniaturization/shrinkage of PCB area
- 50% reduced internal operating current consumption
- Simplified and cost-efficient ground network
- Smaller package size for area savings
- Protection
- Current tripping
- Overtemperature
- Overvoltage
- Load protection
Applications
- Body
- Lighting
- Power distribution
Specifications
- -16V to 35V supply voltage range
- ≤0.5μA low output leakage current
- 3.1V benchmark cranking voltage capability
- 3.1V to 28V operating voltage range
- 3.3V to 5V compatible logic input voltage range
Publié le: 2019-11-27
| Mis à jour le: 2024-01-22