Accueil
DERNIERS produits
Nouveautés par fabricant
Infineon Technologies
CFD7 CoolMOS™ MOSFETs - Infineon Technologies
Infineon Technologies CFD7 CoolMOS™ MOSFETs
Enlarge
Infineon Technologies CFD7 CoolMOS™ MOSFETs are ideal for resonant high power topologies and feature high voltage superjunction MOSFET technology. The MOSFETs have an integrated fast body diode and completes the CoolMOS 7 series. Typical high power switch-mode power supply (SMPS) applications include server, telecom, and EV charging stations.
Features
Ultrafast body diode
Best-in-class reverse recovery charge
Improved reverse diode dv/dt and diF/dt ruggedness
Lowest FOM RDS(on) *Qg and EOSS
Leading RDS(on) /package combinations
Leading hard commutation ruggedness
High reliability for resonant topologies
High efficiency in target applications
Enabling increased power density solutions
Applications
Server
Telecom
EV charging
Development Tools
PFM totem-pole sans pont activée par des MOSFET de puissance CoolMOS™ et un microcontrôleur XMC™.
Offers a sensorless synch rectification BLDC/PMSM control algorithm reducing hard-commutation.
Includes MOSFETs, controllers, and drivers in a high-performance complete Infineon solution.
A platform for the ZVS DC-DC converter for telecom rectifiers.
A high-performance, 800W, DC-DC ZVS full-bridge solution for server and industrial SMPS systems.
Designed for EiceDRIVER™ single-channel non-isolated gate driver IC with truly differential inputs.
A test platform for evaluating the dual-channel non-isolated gate driver IC EiceDRIVER™.
Une solution complète pour les convertisseurs CC-CC bidirectionnels 3 300 W.
Offers a complete solution with the 600V CoolMOS™ CFD7 Super-Junction MOSFET and XMC™ MCU.
Conception de référence d'alimentation complète ciblant les spécifications du redresseur V3 de calcul ouvert.
Une solution système complète pour une unité PSU serveur de 1 600 W qui respecte la norme 80Plus®Titanium ® .
Related Products
MOSFETs optimized for energy efficiency, power density, and ease-of-use.
Low switching & conduction losses for higher efficiency, more compact size, cooler operation.
Low RDS(on) /package with low switching losses, efficiency improvements over the full load range.
Logé dans le nouveau boîtier CMS TOLL (TO-sans fil) à l'aide du concept de source Kelvin.
Ideal for resonant high power topologies and feature the latest superjunction MOSFET technology.
Enlarge
Publié le: 2017-10-23
| Mis à jour le: 2025-10-30