Infineon Technologies MOSFET de puissance CE CoolMOS
Les MOSFET de puissance CE CoolMOS™ Infineon sont une plate-forme technologique constituée de MOSFET de puissance haute tension conformément au principe de super-jonction (SJ) et conçue pour répondre intégralement aux besoins du consommateur. La gamme CE CoolMOS™ offre des dispositifs 500 V, 600 V et 650 V ciblés pour les chargeurs basse puissance de dispositifs mobiles et outils motorisés, les adaptateurs pour ordinateurs portables et les applications TV LED ou LCD ainsi que l'éclairage LED. Cette nouvelle série CoolMOS™ a été optimisée en termes de coût afin de répondre intégralement aux besoins du consommateur sans compromis sur la qualité et la fiabilité éprouvées de la gamme CoolMOS™ et tout en restant bon marché.Additional Resources
500V/550V
Infineon's 500V/550V CoolMOS CE N-Channel Power MOSFETs combine the experience of the leading Superjunction MOSFET supplier with high class innovation. As a new technology platform on market leading high voltage power MOSFETs, the new devices provide all benefits of fast switching Superjunction MOSFETs while not sacrificing ease of use.
In price sensitive and targeted applications such as Consumer, PC Silverboxes and Lighting, 500V/550V CoolMOS™ CE offers the best price-performance ratio on the market while meeting higher efficiency standards. Delivering all benefits of a modern Superjunction MOSFET such as low area specific on-state resistance and reduced energy stored in output capacitance, the 500V/550V CoolMOS™ CE series provides a high body diode ruggedness, achieves extremely low conduction and switching losses and can make switching applications more efficient, more compact, lighter and cooler.
600V/650V
Infineon's 600V/650V CoolMOS™ CE N-Channel Power MOSFETs are a technology platform of Infineon's market leading high voltage power MOSFET designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. These 600V/650V CoolMOS™ MOSFETs are cost optimized to meet typical requirements in consumer with no compromise on proven CoolMOS™ quality and reliability while still been price attractive. These devices target low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications.
700V/800V
Infineon 700V/800V CoolMOS™ CE N-Channel Power MOSFETs offer 800V break down voltage and are designed according to the Revolutionary Superjunction (SJ) principle. The 700V/800V are specifically aimed at LED applications and complement the 500V CoolMOS™ CE and 600V/650V CoolMOS CE families, which target Consumer Electronics applications and Lighting. Low RDS(on) enables low conduction and switching losses and makes switching applications more efficient, more compact, lighter and cooler. In the growing LED market, 700V/800V CoolMOS™ CE offers an outstanding price/performance ratio providing a competitive edge while being optimized for ease of use and efficiency in such applications.
Vidéos
Webinar
Infineon's Full System Solution for Switch Mode Power Supplies (SMPS) Webinar
In this webinar you will learn about:
• What is a system
• Infineon's role as a full system solution provider
• Basics about SMPS - design and typical requirements
• Infineon's product portfolio adressing SMPS
• Infineon's demo solution for highest efficiency in SMPS