Infineon Technologies EVAL_800W_PSU_4P_C7 Evaluation Board
Infineon EVAL_800W_PSU_4P_C7 800W Evaluation Board is a form, fit, and function test platform for server applications. The EVAL_800W_PSU_4P_C7 showcases the 600V CoolMOS™ C7 SJ MOSFET, CoolSiC™ Schottky diode 650V G6, OptiMOS™ 40V, 1EDI and 2EDN EiceDRIVER™, quasi-resonant flyback (QR) and XMC™ 1400/4200 controllers. The Evaluation Board features an input voltage of 90 to 265 VAC and a >95% efficiency @230 VAC. The evaluation board is designed around the Infineon 600V CoolMOS™ 4pin device and OptiMOS™ 40V technology with an integrated Schottky-like diode. This results in demonstrating the switching performance and power density design by using digital control.Features
- Low cost 4 layer
- Input voltage: 90-265 VAC
- >95% efficiency @230 VAC
- High efficiency@100% load
- Board Components
- 600V CoolMOS™ SJ MOSFET
- Buck controller
- CoolSiC™ Schottky diode 650V G6
- OptiMOS™ 40V
- 1EDI EiceDRIVER™
- 2EDN EiceDRIVER™
- CoolSET™ QR flyback
- XMC™ microcontroller
Applications
- Server SMPS
3D Interactive Model
Application Note
Publié le: 2018-12-10
| Mis à jour le: 2022-09-19