Infineon Technologies EVAL-PS-IRS200X Stepper Motor Evaluation Board
Infineon Technologies EVAL-PS-IRS200X Stepper Motor Evaluation Board is for 200V half-bridge/high- and low-side level shift gate drivers. The board is a power drive board including gate driver ICs, MOSFETs, power connector and signal interface. The board is ideal for stepper motor drives connected to an external stepper-motor controller board. The board features 200V level-shift gate drivers IRS2005S (high- and low-side drivers), IRS2007S (half-bridge driver), and IRS2008S (half-bridge driver).The board's power stage has four phases with individual leg shunts, a popular topology for stepper motor driving. The 24VDC to 72VDC input voltage is available for most stepper motors. The MOSFETs are selected with IPP180N10N3 G (100V/18mΩ) and driven by the 200V level shift gate drivers IRS2005S/IRS2007S/IRS2008S accordingly.
Each phase leg current is sensed by the leg shunt and exported to the control interface in differential mode. The board can run a stepper motor by connecting to an external controller. The board is originally soldered with the IRS2005S (positive logic inputs) and can be replaced by two other parts with the same footprint for different logic inputs.
Features
- Four-phase inverter with individual leg shunt, specifically for stepper motor driving
- 200V level-shift gate driver IRS2005S/IRS2007S/IRS2008S with -8V transient voltage capability for better ruggedness
- Different input PWM logics
- Undervoltage lockout (UVLO) for both VCC and VBS
- 100V-rated OptiMOSTM 3 MOSFET IPP180N10N3 G with very low on-resistance (18mΩ) for a better thermal performance
- Double-sized PCB supplies with a low-cost solution
- DC voltage input with fused protection in case of short circuit
- Can run a stepper motor by connecting to an external control board
- Externally imported auxiliary power supply via LED indication
- Natural ventilation with installed heatsink
- IRS2001S/2003S/2004S are not recommended for new designs
- IRS2001S/2003S/2004S can be directly replaced by IRS2005S/2007S/2008S respectively
Applications
- Motor control and drives
- Light electric vehicles (LEV)
- Multicopters and drones
- Other general battery-driven applications
Additional Resources
Block Diagram
Publié le: 2019-07-09
| Mis à jour le: 2024-01-12