Infineon Technologies EVAL-IMM101T-046 Starter Kit
EVAL-IMM101T-046 Starter Kit in an evaluation and prototyping platform for the iMOTION™ IMM101T-046M Intelligent Power Modules (IPM). The featured IMM101T-046M device is part of the iMOTION IMM100 series and offers full 3-phase inverter functionality, including a motor controller, 3-phase gate driver, and a MOSFET-based power stage, in an extremely compact 12mm x 12mm PQFN package. This starter kit is a part of the iMOTION Modular Application Design Kit (MADK) platform, combined with MADK Control and Power boards, which creates a wide portfolio of 3-phase inverter options, scalable in power ratings and operating voltages.Features
- Field-proven advanced Motion Control Engine (MCE)
- Single-shunt or leg-shunt sensorless Field Oriented Control (FOC)
- Scripting engine for additional flexibility
- 600V, 4A / 1.26Ω MOSFET power stage
- Galvanically isolated on-board debug interface
- Integrated protection features
- On-board EMI filter
- Easy motor parametrization and tuning using MCEwizard and MCEdesigner tools
- No coding required for motor control functions
- Online simulation tools available
- Range of functionally equivalent iMotion™ Smart IPM Starter Kits with different power and/or voltage ratings within the iMotion™ MADK Platform
- RoHS compliant
Applications
- Washing machine pumps
- Air conditioners
- HVAC pumps
- Motor control and drives
Specifications
- Three-phase inverter configuration
- 88.9mm x 89.5mm PCB dimensions, 2 layers, 2oz copper
- AC input type
- USB interface
- 350mA output current
- 500V output voltage
- 110V to 230V supply voltage range
- Three-phase motor topology
Board Layout (Top)
Board Layout (Bottom)
Block Diagram
Publié le: 2019-08-23
| Mis à jour le: 2024-01-23